Trimmer Potentiometers:
2,184 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3128440 RoHS | AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php44.300 50+ Php27.400 100+ Php25.700 250+ Php24.000 500+ Php22.300 More Pricing... | Single Turn | Carbon | Top Adjust | 1kohm | Through Hole | 1Turns | PT-10 Series | 150mW | ± 20% | ± 300ppm/°C | 10 mm Round | - | 10.3mm | 4.8mm | 12.1mm | -25°C | 70°C | - | ||||
Each | 1+ Php247.000 5+ Php226.900 10+ Php206.400 25+ Php181.300 50+ Php167.100 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 23Turns | 64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 9.7mm | 5.2mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ Php215.000 5+ Php197.200 10+ Php179.400 25+ Php157.500 50+ Php145.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 23Turns | 64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ Php127.800 10+ Php106.400 50+ Php94.100 100+ Php89.000 200+ Php84.500 More Pricing... | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 23Turns | T93 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ Php147.500 5+ Php135.600 10+ Php123.700 20+ Php116.900 40+ Php109.600 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 500kohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ Php259.800 3+ Php240.100 5+ Php220.500 10+ Php200.900 20+ Php195.400 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Surface Mount | 11Turns | 3223 Series | 125mW | ± 20% | ± 100ppm/°C | 3 mm Square | SMD | 4mm | 3.18mm | 3.96mm | -65°C | 150°C | - | ||||||
Each | 1+ Php89.000 10+ Php74.400 50+ Php65.300 100+ Php61.700 200+ Php58.000 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-4 Series | 250mW | ± 20% | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | - | ||||||
Each | 1+ Php222.800 10+ Php177.600 25+ Php173.500 50+ Php168.900 100+ Php160.300 More Pricing... | - | Cermet | Top Adjust | - | - | - | - | - | - | - | 1/4 Inch Square | - | - | - | 8.26mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php111.900 10+ Php100.000 50+ Php95.900 100+ Php90.900 200+ Php83.600 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 3314 Series | 250mW | ± 20% | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 5mm | 2.55mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Php58.000 10+ Php42.600 25+ Php41.900 50+ Php41.200 100+ Php40.500 More Pricing... | Single Turn | Cermet | Top Adjust | 250ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+ Php219.600 5+ Php198.100 10+ Php176.700 20+ Php169.400 40+ Php161.600 More Pricing... | Single Turn | Cermet | Top Adjust | 220ohm | Through Hole | 1Turns | 3329 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | - | ||||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php47.100 50+ Php35.300 100+ Php33.500 250+ Php31.300 500+ Php29.600 More Pricing... | Single Turn | Carbon | Top Adjust | 5kohm | Through Hole | 1Turns | PT-10 Series | 150mW | ± 10% | ± 300ppm/°C | 10 mm Round | - | 10.3mm | - | 6mm | -25°C | 70°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php45.600 50+ Php34.200 100+ Php32.500 250+ Php30.300 500+ Php28.800 More Pricing... | Single Turn | Carbon | Top Adjust | 1kohm | Through Hole | 1Turns | PT-6 Series | 100mW | ± 20% | ± 300ppm/°C | 6 mm Round | - | 6.3mm | - | 4mm | -25°C | 70°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php43.600 50+ Php32.800 100+ Php31.000 250+ Php29.000 500+ Php27.500 More Pricing... | Single Turn | Carbon | Top Adjust | 25kohm | Through Hole | 1Turns | PT-6 Series | 100mW | ± 20% | ± 300ppm/°C | 6 mm Round | - | 6.3mm | - | 4mm | -25°C | 70°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php24.600 50+ Php20.700 100+ Php19.800 250+ Php19.100 500+ Php18.200 More Pricing... | Single Turn | Carbon | Top Adjust | 25kohm | Through Hole | 1Turns | PT-10 Series | 150mW | ± 20% | ± 300ppm/°C | 10 mm Round | - | 10.3mm | - | 6mm | -25°C | 70°C | - | |||||
Each | 1+ Php84.000 5+ Php78.100 10+ Php71.700 20+ Php66.200 40+ Php60.700 More Pricing... | Single Turn | Cermet | Side Adjust | 470ohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+ Php462.400 10+ Php396.700 50+ Php363.800 100+ Php331.000 200+ Php293.500 More Pricing... | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 3Turns | ST-7 Series | 250mW | ± 20% | ± 100ppm/°C | 6 mm Square | SMD | 6.4mm | 6.1mm | 3.4mm | -55°C | 125°C | - | ||||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php34.400 50+ Php25.900 100+ Php24.600 250+ Php23.000 500+ Php21.800 More Pricing... | Single Turn | Carbon | Top Adjust | 4.7Mohm | Through Hole | 1Turns | PT-6 Series | 100mW | ± 30% | -500ppm/°C to +300ppm/°C | 6 mm Round | - | 6.3mm | - | 4mm | -25°C | 70°C | - | |||||
Each | 1+ Php51.200 10+ Php47.100 100+ Php45.700 250+ Php42.700 500+ Php36.100 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php540.000 10+ Php449.200 50+ Php394.400 100+ Php372.500 200+ Php359.300 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Surface Mount | 13Turns | TSM4 Series | 250mW | ± 10% | ± 100ppm/°C | 5 mm Square | SMD | 4.8mm | 4.6mm | 3.5mm | -55°C | 125°C | - | ||||||
Each | 1+ Php385.300 5+ Php352.900 10+ Php320.000 25+ Php294.900 50+ Php274.800 More Pricing... | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ Php106.400 5+ Php93.600 10+ Php80.400 20+ Php72.200 40+ Php63.900 More Pricing... | Single Turn | Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ Php92.200 5+ Php82.200 10+ Php72.200 20+ Php71.200 40+ Php70.300 More Pricing... | Single Turn | Cermet | Side Adjust | 500kohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+ Php96.400 10+ Php90.400 100+ Php84.500 200+ Php79.500 500+ Php77.200 More Pricing... | Single Turn | Cermet | Top Adjust | 150kohm | Through Hole | 1Turns | 3329 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+ Php105.000 5+ Php93.200 10+ Php81.300 20+ Php77.200 40+ Php72.600 More Pricing... | Multi Turn | Cermet | Side Adjust | 220ohm | Through Hole | 15Turns | 3006 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||