Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-T
Order Code2849520
Product RangeAIAC-1512C Series
Your Part Number
Technical Datasheet
2,826 In Stock
Need more?
2826 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php30.400 |
| 50+ | Php28.900 |
| 250+ | Php28.600 |
| 500+ | Php28.300 |
| 1000+ | Php28.100 |
| 2000+ | Php27.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-T
Order Code2849520
Product RangeAIAC-1512C Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4.3A
Product RangeAIAC-1512C Series
Inductance Tolerance± 5%
DC Resistance Max3000µohm
Self Resonant Frequency3GHz
Product Length3.3mm
Product Width2.5mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12.5nH
Product Range
AIAC-1512C Series
DC Resistance Max
3000µohm
Product Length
3.3mm
Product Height
2.6mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001