Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-811MEC
Order Code
Full Reel2343829
Re-Reel2343828RL
Cut Tape2343828
Product RangeSER80xx Series
Also Known AsSER8050-811MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php188.600 |
| 10+ | Php160.700 |
| 25+ | Php148.400 |
| 50+ | Php137.400 |
| 100+ | Php126.000 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | Php107.800 |
| 1250+ | Php94.500 |
| 2500+ | Php91.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-811MEC
Order Code
Full Reel2343829
Re-Reel2343828RL
Cut Tape2343828
Product RangeSER80xx Series
Also Known AsSER8050-811MEB
Technical Datasheet
Inductance800nH
RMS Current (Irms)9.43A
Inductor ConstructionShielded
Saturation Current (Isat)22.48A
Product RangeSER80xx Series
DC Resistance Max5880µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.43A
Saturation Current (Isat)
22.48A
DC Resistance Max
5880µohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001