Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82464D6222M000
Order Code
Re-Reel3928730RL
Cut Tape3928730
Product RangeB82464D6 Series
Your Part Number
319 In Stock
Need more?
319 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php114.200 |
| 10+ | Php94.100 |
| 50+ | Php82.200 |
| 100+ | Php73.100 |
| 200+ | Php68.100 |
| 600+ | Php63.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464D6222M000
Order Code
Re-Reel3928730RL
Cut Tape3928730
Product RangeB82464D6 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.17A
Inductor ConstructionShielded
Saturation Current (Isat)13.85A
Product RangeB82464D6 Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
B82464D6 Series
DC Resistance Max
0.021ohm
Product Length
10.4mm
Product Height
6.3mm
RMS Current (Irms)
6.17A
Saturation Current (Isat)
13.85A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116