Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450015
Order Code
Re-Reel4728825RL
Cut Tape4728825
Product RangeWE-XHMI Series
Your Part Number
1,400 In Stock
Need more?
1400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php123.700 |
| 50+ | Php101.400 |
| 100+ | Php86.300 |
| 250+ | Php80.400 |
| 500+ | Php74.400 |
| 1500+ | Php69.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450015
Order Code
Re-Reel4728825RL
Cut Tape4728825
Product RangeWE-XHMI Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)56.8A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1200µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
56.8A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115