Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-4R7M-D
Order Code
Re-Reel3923807RL
Cut Tape3923807
Product RangeSPM-VT-D Series
Your Part Number
816 In Stock
Need more?
816 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php79.000 |
| 10+ | Php64.900 |
| 50+ | Php56.600 |
| 100+ | Php53.400 |
| 200+ | Php50.700 |
| 500+ | Php47.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-4R7M-D
Order Code
Re-Reel3923807RL
Cut Tape3923807
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)26.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.3A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.01012ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.01012ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
26.2A
Saturation Current (Isat)
19.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM10065VT-4R7M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001