2.76A SMD Power Inductors:

2 Products Found
Find a huge range of 2.76A SMD Power Inductors at element14 Philippines. We stock a wide range of SMD Power Inductors, such as 2A, 2.2A, 1.1A & 1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik & TDK
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2345194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php32.200
10+
Php27.900
50+
Php27.800
100+
Php25.200
200+
Php24.700
3.3µH
2.76A
Shielded
2.02A
VLCF Series
0.065ohm
± 30%
5mm
5mm
2mm
1636073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php194.000
50+
Php169.800
100+
Php140.600
250+
Php126.000
500+
Php116.400
More Pricing...
2.2µH
2.76A
Shielded
6A
WE-PD3 Series
0.045ohm
± 20%
12.7mm
10.3mm
2.7mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY