Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4024T-1R6N2R1-2
Order Code
Re-Reel4354299RL
Cut Tape4354299
Product RangeVLCF Series
Your Part Number
476 In Stock
Need more?
476 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php39.000 |
| 10+ | Php32.300 |
| 50+ | Php29.500 |
| 100+ | Php26.600 |
| 200+ | Php24.600 |
| 500+ | Php22.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-1R6N2R1-2
Order Code
Re-Reel4354299RL
Cut Tape4354299
Product RangeVLCF Series
Technical Datasheet
Inductance1.6µH
RMS Current (Irms)2.61A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeVLCF Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.039ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
1.6µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.039ohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
2.61A
Saturation Current (Isat)
2.1A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014