Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-100MR88-2
Order Code
Re-Reel4167293RL
Cut Tape4167293
Product RangeVLCF Series
Your Part Number
647 In Stock
Need more?
647 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php46.600 |
| 10+ | Php40.800 |
| 50+ | Php40.600 |
| 100+ | Php36.900 |
| 200+ | Php34.300 |
| 500+ | Php31.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-100MR88-2
Order Code
Re-Reel4167293RL
Cut Tape4167293
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.14A
Inductor ConstructionUnshielded
Saturation Current (Isat)880mA
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max92µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
92µohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
2.14A
Saturation Current (Isat)
880mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221