Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5A
Order Code
Re-Reel2965597RL
Cut Tape2965597
Product RangeIHLP-1616BZ-5A Series
Your Part Number
7,360 In Stock
Need more?
7360 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php111.400 |
| 100+ | Php97.300 |
| 500+ | Php80.800 |
| 1000+ | Php72.200 |
| 2000+ | Php67.100 |
| 4000+ | Php62.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5A
Order Code
Re-Reel2965597RL
Cut Tape2965597
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)17.3A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
IHLP1616BZERR10M5A is a high temperature (155°C) series IHLP-1616BZ-5A IHLP® automotive inductor. Typical applications are engine and transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors: windshield wipers / power seats / power mirrors / heating and ventilation blower /HID lighting, LED drivers.
- Shielded construction
- Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up the SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Rated operating voltage (across inductor) is 50V
- Inductance value is 0.10μH (±20% at 100KHz, 0.25V, 0A)
- Typical DCR is 4mohm (25°C)
- Typical heat rating current DC is 17.3A, typical saturation current DC is 19A
- Typical SRF is 320MHz
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
4200µohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
17.3A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLP1616BZERR10M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014