Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-3R6-R
Order Code
Re-Reel2075644RL
Cut Tape2075644
Product RangeHC1 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-3R6-R
Order Code
Re-Reel2075644RL
Cut Tape2075644
Product RangeHC1 Series
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)16.76A
Inductor ConstructionShielded
Saturation Current (Isat)13.4A
Product RangeHC1 Series
DC Resistance Max3500µohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13mm
Product Height10mm
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
HC1 Series
Inductance Tolerance
± 15%
Product Width
13mm
RMS Current (Irms)
16.76A
Saturation Current (Isat)
13.4A
DC Resistance Max
3500µohm
Product Length
13mm
Product Height
10mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006299