15.3A SMD Power Inductors:
5 Products FoundFind a huge range of 15.3A SMD Power Inductors at element14 Philippines. We stock a wide range of SMD Power Inductors, such as 2A, 2.2A, 1.1A & 1A SMD Power Inductors from the worlds top manufacturers including: Abracon, Bourns, Wurth Elektronik & TDK
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php121.500 10+ Php100.000 50+ Php87.700 100+ Php82.200 200+ Php76.700 More Pricing... | 3.3µH | 15.3A | Shielded | 11A | SPM-HZ Series | - | 0.011ohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php105.500 50+ Php82.200 100+ Php79.000 250+ Php75.800 500+ Php72.200 More Pricing... | 1.5µH | 15.3A | Shielded | 23.5A | ASPIAIG-F7030 Series | - | 8250µohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ Php63.000 3750+ Php62.100 7500+ Php61.200 | 3.3µH | 15.3A | Shielded | 12.6A | ASPI-F6060 Series | - | 8690µohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php301.300 10+ Php295.400 50+ Php273.000 100+ Php244.700 200+ Php220.000 More Pricing... | 10µH | 15.3A | Shielded | 18.5A | WE-XHMI Series | 4540 [1110 Metric] | 0.0154ohm | ± 20% | 11.3mm | 10mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php108.700 50+ Php89.500 100+ Php74.000 250+ Php69.900 500+ Php65.800 More Pricing... | 1.5µH | 15.3A | Shielded | 25A | SRP7030CA Series | - | 8250µohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | ||||||