Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3008-224MRC
Order Code
Re-Reel2476206RL
Cut Tape2476206
Product RangeLPZ Series
Also Known AsLPZ3008-224MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php108.200 |
| 50+ | Php94.500 |
| 100+ | Php84.500 |
| 250+ | Php79.500 |
| 500+ | Php71.200 |
| 1000+ | Php63.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3008-224MRC
Order Code
Re-Reel2476206RL
Cut Tape2476206
Product RangeLPZ Series
Also Known AsLPZ3008-224MRB
Technical Datasheet
Inductance220µH
RMS Current (Irms)145mA
Inductor ConstructionShielded
Saturation Current (Isat)67mA
Product RangeLPZ Series
DC Resistance Max11.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
145mA
Saturation Current (Isat)
67mA
DC Resistance Max
11.5ohm
Product Length
2.95mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025