Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER5R6M5A
Order Code3928790
Product RangeIHLP-5050EZ-5A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php139.300 |
| 10+ | Php118.700 |
| 25+ | Php109.100 |
| 50+ | Php95.900 |
| 100+ | Php83.100 |
| 250+ | Php70.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php139.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER5R6M5A
Order Code3928790
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)13.96A
Inductor ConstructionShielded
Saturation Current (Isat)16.9A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
DC Resistance Max
0.0132ohm
Product Length
13.46mm
Product Height
5mm
RMS Current (Irms)
13.96A
Saturation Current (Isat)
16.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048