Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-451MEC
Order Code
Full Reel2343827
Re-Reel2343826RL
Cut Tape2343826
Product RangeSER80xx Series
Also Known AsSER8050-451MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php196.300 |
| 10+ | Php171.700 |
| 25+ | Php153.400 |
| 50+ | Php143.800 |
| 100+ | Php129.700 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | Php107.800 |
| 1250+ | Php94.500 |
| 2500+ | Php91.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-451MEC
Order Code
Full Reel2343827
Re-Reel2343826RL
Cut Tape2343826
Product RangeSER80xx Series
Also Known AsSER8050-451MEB
Technical Datasheet
Inductance450nH
RMS Current (Irms)11.72A
Inductor ConstructionShielded
Saturation Current (Isat)29.52A
Product RangeSER80xx Series
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.72A
Saturation Current (Isat)
29.52A
DC Resistance Max
3500µohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001