Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M51
Order Code
Re-Reel3928899RL
Cut Tape3928899
Product RangeIHLP-1212AZ-51 Series
Your Part Number
3,990 In Stock
Need more?
3990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php53.400 |
| 100+ | Php35.200 |
| 500+ | Php34.700 |
| 1000+ | Php32.100 |
| 2000+ | Php29.500 |
| 4000+ | Php26.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR10M51
Order Code
Re-Reel3928899RL
Cut Tape3928899
Product RangeIHLP-1212AZ-51 Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)11.13A
Inductor ConstructionShielded
Saturation Current (Isat)7.38A
Product RangeIHLP-1212AZ-51 Series
Inductor Case / Package-
DC Resistance Max8810µohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-51 Series
DC Resistance Max
8810µohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
11.13A
Saturation Current (Isat)
7.38A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062