Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R9ML
Order Code
Re-Reel2328715RL
Cut Tape2328715
Product RangeSDR0403 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php29.800 |
| 50+ | Php24.300 |
| 250+ | Php20.000 |
| 500+ | Php19.600 |
| 1000+ | Php16.400 |
| 2000+ | Php15.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R9ML
Order Code
Re-Reel2328715RL
Cut Tape2328715
Product RangeSDR0403 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.98A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.076ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.98A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907