Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043100
Order Code2749134
Product RangeWE-LQFS Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php68.500 |
| 50+ | Php57.100 |
| 250+ | Php43.300 |
| 500+ | Php40.500 |
| 1000+ | Php37.700 |
| 2000+ | Php34.800 |
Price for:Each
Minimum: 5
Multiple: 5
Php342.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043100
Order Code2749134
Product RangeWE-LQFS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.77A
Inductor ConstructionShielded
Saturation Current (Isat)1.22A
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.086ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
1.77A
Saturation Current (Isat)
1.22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265