7.6µH SMD Power Inductors:

4 Products Found
Find a huge range of 7.6µH SMD Power Inductors at element14 Philippines. We stock a wide range of SMD Power Inductors, such as 10µH, 2.2µH, 4.7µH & 1µH SMD Power Inductors from the worlds top manufacturers including: Bourns & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php387.100
5+
Php383.000
10+
Php378.900
25+
Php357.400
50+
Php336.000
More Pricing...
7.6µH
20A
Shielded
20.5A
WE-HCI Series
3750µohm
± 20%
18.3mm
18.2mm
9mm
4360162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php158.400
10+
Php147.500
100+
Php125.100
500+
Php98.200
1000+
Php88.100
More Pricing...
7.6µH
7.4A
Shielded
8A
WE-PD Series
0.02ohm
-20% to +40%
12mm
12mm
8mm
2374119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php82.200
10+
Php80.800
50+
Php79.000
100+
Php62.100
200+
Php58.500
More Pricing...
7.6µH
6A
Shielded
6.2A
SRR1260A Series
0.019ohm
± 30%
12.5mm
12.5mm
6mm
2333875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php77.200
10+
Php68.500
50+
Php63.500
100+
Php53.900
200+
Php49.300
More Pricing...
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY