Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-7R5Y
Order Code
Re-Reel2333874RL
Cut Tape2333874
Product RangeSRR1280 Series
Your Part Number
314 In Stock
Need more?
314 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php74.400 | Php74.40 |
| Total Price | Php74.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php74.400 |
| 10+ | Php57.600 |
| 50+ | Php48.000 |
| 100+ | Php38.600 |
| 200+ | Php38.600 |
| 400+ | Php38.400 |
| 2000+ | Php34.700 |
| 4000+ | Php34.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-7R5Y
Order Code
Re-Reel2333874RL
Cut Tape2333874
Product RangeSRR1280 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.0175ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
DC Resistance Max
0.0175ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045