Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052075
Order Code
Re-Reel4065872RL
Cut Tape4065872
Product RangeWE-LQS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php126.000 |
| 50+ | Php110.500 |
| 250+ | Php91.300 |
| 500+ | Php81.700 |
| 1000+ | Php75.800 |
| 2500+ | Php70.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052075
Order Code
Re-Reel4065872RL
Cut Tape4065872
Product RangeWE-LQS Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.0968ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.0968ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016