Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-7R4Y
Order Code
Re-Reel2901863RL
Cut Tape2901863
Product RangeSRR4528A Series
Your Part Number
872 In Stock
Need more?
872 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php54.400 |
| 10+ | Php44.300 |
| 50+ | Php38.600 |
| 100+ | Php36.400 |
| 200+ | Php32.900 |
| 500+ | Php29.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-7R4Y
Order Code
Re-Reel2901863RL
Cut Tape2901863
Product RangeSRR4528A Series
Technical Datasheet
Inductance7.4µH
RMS Current (Irms)2.16A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.4µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
0.063ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
2.16A
Saturation Current (Isat)
1.28A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025