Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A583C
Order Code
Re-Reel2069985RL
Cut Tape2069985
Product Range6000A Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A583C
Order Code
Re-Reel2069985RL
Cut Tape2069985
Product Range6000A Series
Technical Datasheet
Inductance57.8µH
RMS Current (Irms)4.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.2A
Product Range6000A Series
DC Resistance Max0.036ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6000A series surface-mount high-current Power Inductor with pure tin pin finish. It is designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The maximum DC current is the value at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- High energy storage, low resistance
- UL94V-0 Flammability rating
- J-STD-020D.1 reflow
- -40 to 85°C Operating free air temperature range
Warnings
Terminal 3 is open-circuit and for mounting stability only.
Technical Specifications
Inductance
57.8µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Width
19mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
6.2A
DC Resistance Max
0.036ohm
Product Length
22mm
Product Height
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125