Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A313C
Order Code
Re-Reel2069981RL
Cut Tape2069981
Product Range6000A Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A313C
Order Code
Re-Reel2069981RL
Cut Tape2069981
Product Range6000A Series
Technical Datasheet
Inductance31.4µH
RMS Current (Irms)6.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.5A
Product Range6000A Series
DC Resistance Max0.018ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width19mm
Product Height12mm
Technical Specifications
Inductance
31.4µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Width
19mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9.5A
DC Resistance Max
0.018ohm
Product Length
22mm
Product Height
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125