Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R0MJRL
Order Code
Re-Reel3471326RL
Cut Tape3471326
Product RangeLQH3NPN_JR Series
Your Part Number
2,120 In Stock
Need more?
2120 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php18.600 | Php93.00 |
| Total Price | Php93.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php18.600 |
| 50+ | Php15.100 |
| 250+ | Php12.500 |
| 500+ | Php10.800 |
| 1000+ | Php9.100 |
| 2000+ | Php8.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R0MJRL
Order Code
Re-Reel3471326RL
Cut Tape3471326
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.78A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.25A
Product RangeLQH3NPN_JR Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
DC Resistance Max
0.048ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
2.78A
Saturation Current (Isat)
2.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH3NPN1R0MJRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064