Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWR524825-17M6-NF-G
Order Code2790533
Product RangeWR-NFC Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php678.800 |
| 5+ | Php593.400 |
| 10+ | Php492.100 |
| 25+ | Php441.400 |
| 50+ | Php407.600 |
| 132+ | Php390.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php678.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR524825-17M6-NF-G
Order Code2790533
Product RangeWR-NFC Series
Technical Datasheet
Product RangeWR-NFC Series
Inductance16.8µH
Inductance Tolerance-
DC Resistance Max0.75ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length52.5mm
Product Width48.5mm
Product Height0.52mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Product Range
WR-NFC Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
52.5mm
Product Height
0.52mm
Operating Temperature Min
-30°C
Inductance
16.8µH
DC Resistance Max
0.75ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036