Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R20Y
Order Code
Re-Reel3869814RL
Cut Tape3869814
Product RangeSRP7020TA Series
Your Part Number
1,423 In Stock
Need more?
1423 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php32.700 |
| 10+ | Php32.200 |
| 100+ | Php32.000 |
| 500+ | Php32.000 |
| 1000+ | Php31.800 |
| 1500+ | Php31.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R20Y
Order Code
Re-Reel3869814RL
Cut Tape3869814
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 30%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.2µH
Inductor Construction
Shielded
Product Range
SRP7020TA Series
DC Resistance Max
3000µohm
Product Length
7mm
Product Height
1.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011