Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php455.100 |
| 3+ | Php432.300 |
| 5+ | Php409.000 |
| 10+ | Php385.700 |
| 20+ | Php347.900 |
| 50+ | Php310.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php455.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MA5173-AE is a Power-filter Inductor with powdered iron core. This inductor available with tin-silver (96.5/3.5) over copper terminations and moisture sensitivity level (MSL) of 1. This inductor features failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested with pure water or alcohol only. DC current at which the inductance drops 10% typical from its value without current and the inductance measured at 10kHz, 0.1Vrms, 0ADC using an Agilent/HP 4132 impedance analyser or equivalent.
- Halogen-free
Applications
Power Management
Technical Specifications
Product Range
-
RMS Current (Irms)
9A
Inductance Tolerance
± 1%
Inductance
7µH
DC Resistance Max
0.0215ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176