Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB82134A5152M000
Order Code508305
Product RangeB82134 Series
Also Known AsB82134A5152M
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82134A5152M000
Order Code508305
Product RangeB82134 Series
Also Known AsB82134A5152M
Technical Datasheet
Product RangeB82134 Series
Inductance30µH
DC Current Rating1.5A
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Self Resonant Frequency44MHz
SVHCLead (21-Jan-2025)
Product Overview
The B82134 series VHF Choke with cylinder core of carbonyl iron and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
- High resonant frequency
- Design complies with EN 60938
- Suitable for wave soldering
- LR and IR in clear text marking
- 0.15 to 6A Rated current range
- 1 to 420μH Rated inductance range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
B82134 Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
30µH
DC Resistance Max
0.3ohm
Self Resonant Frequency
44MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003