Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-141MEC
Order Code
Full Reel2343722
Re-Reel2343720RL
Cut Tape2343720
Product Range1010VS Series
Also Known As1010VS-141MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php115.100 |
| 5+ | Php106.400 |
| 10+ | Php97.700 |
| 25+ | Php90.400 |
| 50+ | Php89.000 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | Php65.300 |
| 750+ | Php61.700 |
| 1500+ | Php57.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-141MEC
Order Code
Full Reel2343722
Re-Reel2343720RL
Cut Tape2343720
Product Range1010VS Series
Also Known As1010VS-141MEB
Technical Datasheet
Inductance146nH
RMS Current (Irms)19.3A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max3330µohm
Self Resonant Frequency433MHz
Product Length10mm
Product Width10mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
146nH
Product Range
1010VS Series
DC Resistance Max
3330µohm
Product Length
10mm
Product Height
6.1mm
RMS Current (Irms)
19.3A
Inductance Tolerance
± 20%
Self Resonant Frequency
433MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123