4.38ohm Wirewound Inductors:

2 Products Found
Find a huge range of 4.38ohm Wirewound Inductors at element14 Philippines. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php17.600
250+
Php14.500
500+
Php12.900
1000+
Php11.500
2000+
Php10.300
Total:Php1,760.00
Min: 100 / Mult: 5
100µH
95mA
4.38ohm
10MHz
95mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3263602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php21.200
50+
Php17.600
250+
Php14.500
500+
Php12.900
1000+
Php11.500
More Pricing...
Total:Php106.00
Min: 5 / Mult: 5
100µH
95mA
4.38ohm
10MHz
95mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY