0.24µH Multilayer Inductors:

2 Products Found
Find a huge range of 0.24µH Multilayer Inductors at element14 Philippines. We stock a wide range of Multilayer Inductors, such as 2.2µH, 1µH, 4.7µH & 10nH Multilayer Inductors from the worlds top manufacturers including: Murata & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php21.800
50+
Php17.800
250+
Php13.300
500+
Php11.400
1500+
Php9.300
More Pricing...
0.24µH
0.07ohm
130MHz
2.7A
1008 [2520 Metric]
LQM2HPN_CH Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.5mm
4814533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php28.800
100+
Php23.100
500+
Php20.400
1000+
Php19.400
2000+
Php17.800
More Pricing...
0.24µH
0.024ohm
-
4Arms
0603 [1608 Metric]
CVH160808H Series
± 20%
Shielded
Metal Alloy
1.6mm
0.8mm
0.8mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY