Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82403T0420M000
Order Code
Re-Reel3954272RL
Cut Tape3954272
Product RangeCLT32 Series
Also Known AsCLT32-42N
Your Part Number
11,499 In Stock
Need more?
11499 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php59.400 | Php594.00 |
| Total Price | Php594.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php59.400 |
| 100+ | Php58.000 |
| 500+ | Php56.600 |
| 1000+ | Php54.800 |
| 3000+ | Php53.400 |
| 6000+ | Php52.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82403T0420M000
Order Code
Re-Reel3954272RL
Cut Tape3954272
Product RangeCLT32 Series
Also Known AsCLT32-42N
Technical Datasheet
Inductance42nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeCLT32 Series
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
42nH
Inductor Construction
Shielded
Product Range
CLT32 Series
DC Resistance Max
1150µohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
28A
Saturation Current (Isat)
54A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002