Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300025
Order Code
Re-Reel3650434RL
Cut Tape3650434
Product RangeWE-HCM Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php141.100 | Php705.50 |
| Total Price | Php705.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php141.100 |
| 50+ | Php118.300 |
| 250+ | Php107.800 |
| 500+ | Php96.400 |
| 1000+ | Php90.400 |
| 2000+ | Php84.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300025
Order Code
Re-Reel3650434RL
Cut Tape3650434
Product RangeWE-HCM Series
Technical Datasheet
Inductance25nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max270µohm
Inductance Tolerance± 15%
Product Length4.1mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
25nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
270µohm
Product Length
4.1mm
Product Height
3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183