Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82496C3220G000
Order Code
Re-Reel4167173RL
Cut Tape4167173
Product RangeB82496C SIMID Series
Your Part Number
5,210 In Stock
Need more?
5210 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php19.100 | Php191.00 |
| Total Price | Php191.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php19.100 |
| 100+ | Php15.800 |
| 500+ | Php13.700 |
| 2500+ | Php12.700 |
| 4000+ | Php12.300 |
| 8000+ | Php11.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3220G000
Order Code
Re-Reel4167173RL
Cut Tape4167173
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82496C SIMID Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.5ohm
Inductance Tolerance± 2%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Inductor Construction
Unshielded
Product Range
B82496C SIMID Series
DC Resistance Max
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004