Radial Leaded Power Inductors:

1,298 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864386

RoHS

Each
5+
Php45.500
50+
Php31.400
250+
Php27.800
500+
Php26.200
1000+
Php24.300
More Pricing...
Total:Php227.50
Min: 5 / Mult: 5
MP SCH series
-
330µH
-
510mA
-
0.7ohm
± 10%
2321766

RoHS

Each
1+
Php23.200
5+
Php21.200
10+
Php19.300
25+
Php14.400
50+
Php13.600
More Pricing...
Total:Php23.20
Min: 1 / Mult: 1
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+
Php43.400
Total:Php43.40
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1103631

RoHS

Each
1+
Php280.800
Total:Php280.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1834544

RoHS

MULTICOMP PRO
Each
1+
Php37.800
50+
Php27.200
250+
Php23.500
500+
Php21.700
1000+
Php20.200
More Pricing...
Total:Php37.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1077042

RoHS

Each
1+
Php40.300
5+
Php39.800
10+
Php39.800
20+
Php39.700
40+
Php39.700
More Pricing...
Total:Php40.30
Min: 1 / Mult: 1
2200R Series
-
4.7mH
Unshielded
81mA
-
15ohm
± 10%
1864381

RoHS

Each
5+
Php29.500
50+
Php22.800
250+
Php20.000
500+
Php18.100
1000+
Php16.700
More Pricing...
Total:Php147.50
Min: 5 / Mult: 5
MP SCH series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
1869790

RoHS

Each
1+
Php96.400
5+
Php94.100
10+
Php91.300
25+
Php75.400
50+
Php73.100
More Pricing...
Total:Php96.40
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
500mA
550mA
2.08ohm
± 10%
2211675

RoHS

Each
1+
Php100.900
5+
Php98.600
10+
Php96.400
25+
Php93.200
50+
Php89.500
More Pricing...
Total:Php100.90
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
2309246

RoHS

Each
1+
Php28.400
5+
Php24.600
10+
Php20.600
25+
Php20.000
50+
Php17.100
More Pricing...
Total:Php28.40
Min: 1 / Mult: 1
RLB Series
-
47µH
Unshielded
1.56A
3.2A
0.14ohm
± 10%
2493177

RoHS

Each
1+
Php132.000
5+
Php129.700
10+
Php127.400
20+
Php125.100
40+
Php122.800
More Pricing...
Total:Php132.00
Min: 1 / Mult: 1
WE-TI Series
-
680µH
Unshielded
1A
1.2A
0.59ohm
± 10%
2336452

RoHS

Each
1+
Php19.900
10+
Php16.500
100+
Php13.400
500+
Php11.500
1000+
Php11.300
More Pricing...
Total:Php19.90
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
3291044

RoHS

Each
1+
Php75.400
10+
Php68.100
Total:Php75.40
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
4065987

RoHS

Each
1+
Php145.600
5+
Php142.000
10+
Php138.300
20+
Php130.600
40+
Php122.400
More Pricing...
Total:Php145.60
Min: 1 / Mult: 1
WE-TI Series
-
1.2mH
Unshielded
700mA
750mA
1.4ohm
± 5%
4065988

RoHS

Each
1+
Php137.400
5+
Php132.900
10+
Php127.400
20+
Php121.000
40+
Php115.100
More Pricing...
Total:Php137.40
Min: 1 / Mult: 1
WE-TI Series
-
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
4142907

RoHS

Each
1+
Php28.800
5+
Php24.700
10+
Php23.500
Total:Php28.80
Min: 1 / Mult: 1
AIUR-06 Series
-
47µH
Unshielded
3.2A
4.1A
0.063ohm
± 10%
4360194

RoHS

Each
1+
Php126.000
10+
Php108.700
100+
Php82.200
500+
Php81.300
1000+
Php79.900
More Pricing...
Total:Php126.00
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
750mA
900mA
0.98ohm
± 5%
1103651

RoHS

Each
1+
Php787.000
5+
Php676.500
10+
Php566.000
20+
Php446.900
40+
Php440.100
More Pricing...
Total:Php787.00
Min: 1 / Mult: 1
1140 Series
-
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
2457700

RoHS

Each
1+
Php861.400
3+
Php831.700
5+
Php801.600
10+
Php771.000
20+
Php694.800
More Pricing...
Total:Php861.40
Min: 1 / Mult: 1
PCV-2 Series
-
560µH
Unshielded
7A
-
0.09ohm
± 10%
3518426

RoHS

Each
1+
Php53.000
5+
Php51.600
10+
Php49.800
25+
Php48.000
50+
Php45.100
More Pricing...
Total:Php53.00
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
2457643

RoHS

Each
1+
Php286.200
3+
Php270.700
5+
Php255.200
10+
Php239.200
20+
Php213.700
More Pricing...
Total:Php286.20
Min: 1 / Mult: 1
PCV-0 Series
-
22µH
Unshielded
13A
-
0.015ohm
± 10%
3011851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php130.100
10+
Php126.000
50+
Php120.500
100+
Php111.400
500+
Php80.400
More Pricing...
Total:Php130.10
Min: 1 / Mult: 1
SBCP Series
-
82µH
Unshielded
1.1A
940mA
0.23ohm
± 10%
3381010

RoHS

Each
1+
Php533.600
3+
Php523.100
5+
Php512.600
10+
Php501.700
20+
Php491.200
More Pricing...
Total:Php533.60
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
10A
34A
7000µohm
± 20%
3381012

RoHS

WURTH ELEKTRONIK
Each
1+
Php507.200
3+
Php497.100
5+
Php487.100
10+
Php476.600
20+
Php466.500
More Pricing...
Total:Php507.20
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
10A
18A
7000µohm
± 20%
3471777

RoHS

Each
1+
Php498.900
5+
Php462.400
10+
Php424.100
25+
Php398.100
50+
Php379.300
More Pricing...
Total:Php498.90
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
-
1mH
Unshielded
72A
230A
790µohm
± 10%
1-25 of 1298 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY