Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-402MLC
Order Code
Re-Reel2287952RL
Cut Tape2287952
Product RangeMLC12xx Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php186.300 | Php186.30 |
| Total Price | Php186.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php186.300 |
| 5+ | Php172.600 |
| 10+ | Php158.900 |
| 25+ | Php146.600 |
| 50+ | Php126.500 |
| 200+ | Php105.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-402MLC
Order Code
Re-Reel2287952RL
Cut Tape2287952
Product RangeMLC12xx Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeMLC12xx Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MLC12xx series shielded Power Inductor with iron core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Soft saturation makes them ideal for VRD/VRM applications
- Special materials eliminate all thermal aging issues
Technical Specifications
Inductance
4µH
Inductor Construction
Shielded
Product Range
MLC12xx Series
DC Resistance Max
9000µohm
Product Length
11.2mm
Product Height
4.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
11.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303