0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,620 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2408221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php85.900
50+Php79.000
200+Php60.700
400+Php58.900
More Pricing...
2.2µH
-
-
-
-
1.6A
-
-
-
-
3.1A
-
-
Shielded
LPS5030 Series
0.057ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
2.9mm
-
-
-
2408224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php85.900
50+Php79.000
200+Php60.700
400+Php57.100
More Pricing...
4.7µH
-
-
-
-
1.3A
-
-
-
-
2A
-
-
Shielded
LPS5030 Series
0.083ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
2.9mm
-
-
-
2408003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php84.900
50+Php65.800
100+Php51.600
250+Php48.400
500+Php47.500
More Pricing...
12µH
-
-
-
-
440mA
-
-
-
-
490mA
-
-
Shielded
LPS3010 Series
0.7ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2407948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php103.200
50+Php80.400
100+Php62.100
250+Php60.700
500+Php56.200
More Pricing...
-
-
-
-
22µH
-
480mA
-
-
820mA
-
-
-
-
LPD4012 Series
-
1.63ohm
-
-
340nH
1:1
-
-
-
-
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2407993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php87.200
50+Php67.600
100+Php52.500
250+Php49.300
500+Php45.500
More Pricing...
1µH
-
-
-
-
1.1A
-
-
-
-
1.6A
-
-
Shielded
LPS3010 Series
0.085ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2408040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php98.600
50+Php77.200
100+Php59.400
250+Php58.000
500+Php53.900
More Pricing...
3.3µH
-
-
-
-
1A
-
-
-
-
1.2A
-
-
Shielded
LPS3314 Series
0.145ohm
-
-
-
-
-
-
± 20%
-
-
3.3mm
3.3mm
-
1.3mm
-
-
-
2431476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php75.400
50+Php63.900
250+Php58.900
500+Php53.000
1000+Php48.000
More Pricing...
22µH
-
-
-
-
450mA
-
-
-
-
550mA
-
-
Semishielded
WE-LQS Series
0.91ohm
-
-
-
-
-
-
± 20%
-
-
2.5mm
2mm
-
1.2mm
-
-
-
2457929

RoHS

Each
1+Php101.800
5+Php94.500
10+Php87.200
25+Php79.000
50+Php70.300
More Pricing...
8.2mH
-
-
-
-
245mA
-
-
-
-
320mA
-
-
Unshielded
RFC1010 Series
11ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2408234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php85.900
50+Php79.000
200+Php60.700
400+Php58.900
More Pricing...
47µH
-
-
-
-
750mA
-
-
-
-
530mA
-
-
Shielded
LPS5030 Series
0.33ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
2.9mm
-
-
-
2407996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php87.200
50+Php67.600
100+Php52.500
250+Php49.300
500+Php45.500
More Pricing...
2.2µH
-
-
-
-
900mA
-
-
-
-
1.4A
-
-
Shielded
LPS3010 Series
0.22ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2408042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php95.900
50+Php75.400
100+Php58.500
250+Php56.200
500+Php52.100
More Pricing...
4.7µH
-
-
-
-
900mA
-
-
-
-
990mA
-
-
Shielded
LPS3314 Series
0.175ohm
-
-
-
-
-
-
± 20%
-
-
3.3mm
3.3mm
-
1.3mm
-
-
-
2408134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php79.500
50+Php72.600
100+Php67.100
250+Php63.900
500+Php55.700
More Pricing...
3.3µH
-
-
-
-
1.15A
-
-
-
-
1.9A
-
-
Shielded
LPS4414 Series
0.165ohm
-
-
-
-
-
-
± 20%
-
-
4.3mm
4.3mm
-
1.4mm
-
-
-
2526850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php193.100
10+Php161.600
25+Php147.500
50+Php140.200
100+Php132.900
More Pricing...
150µH
-
-
-
-
950mA
-
-
-
-
880mA
-
-
Shielded
LPS8045B Series
0.442ohm
-
-
-
-
-
-
± 20%
-
-
8mm
8mm
-
4.5mm
-
-
-
2493197

RoHS

Each
1+Php26.600
50+Php23.200
100+Php20.100
250+Php17.800
500+Php16.700
More Pricing...
47µH
-
-
-
-
-
-
17MHz
-
-
-
250mA
-
Unshielded
WE-GFH Series
5.46ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Iron
3.4mm
2.5mm
-
2.2mm
-
-
-
2341752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php73.500
50+Php65.800
250+Php63.000
500+Php58.000
1500+Php53.900
More Pricing...
4.7µH
-
-
-
-
1A
-
-
-
-
400mA
-
-
Shielded
WE-PMI Series
0.23ohm
-
1008 [2520 Metric]
-
-
-
-
± 20%
-
-
2.5mm
2mm
-
1mm
-
-
-
2457852

RoHS

Each
1+Php66.200
5+Php61.200
10+Php56.200
25+Php51.200
50+Php45.400
More Pricing...
680µH
-
-
-
-
480mA
-
-
-
-
770mA
-
-
Unshielded
RFC0807 Series
2ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2408308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php128.300
10+Php121.900
50+Php111.000
100+Php86.300
200+Php83.100
More Pricing...
1µH
-
-
-
-
240mA
-
-
-
-
170mA
-
-
Shielded
LPS6235 Series
3.4ohm
-
-
-
-
-
-
± 20%
-
-
6mm
6mm
-
3.5mm
-
-
-
2431508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php77.200
50+Php70.800
100+Php68.100
250+Php64.900
500+Php60.700
More Pricing...
100µH
-
-
-
-
700mA
-
-
-
-
820mA
-
-
Semishielded
WE-LQS Series
0.56ohm
-
-
-
-
-
-
± 20%
-
-
5mm
5mm
-
4mm
-
-
-
2431533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php78.100
50+Php71.200
100+Php68.500
250+Php65.800
500+Php60.700
More Pricing...
3.3µH
-
-
-
-
3.7A
-
-
-
-
6.5A
-
-
Semishielded
WE-LQS Series
0.021ohm
-
-
-
-
-
-
± 30%
-
-
6mm
6mm
-
4.5mm
-
-
-
2470333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php6.300
100+Php4.900
500+Php4.800
2500+Php4.100
5000+Php3.600
More Pricing...
4.3nH
-
-
-
-
-
-
10GHz
-
-
-
750mA
-
Unshielded
LQW15AN_00 Series
0.07ohm
-
0402 [1005 Metric]
-
-
-
-
± 0.1nH
-
Non-Magnetic
1mm
0.6mm
-
0.5mm
-
-
-
2408054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php92.700
50+Php83.600
100+Php76.300
250+Php72.600
500+Php64.400
More Pricing...
68µH
-
-
-
-
300mA
-
-
-
-
260mA
-
-
Shielded
LPS3314 Series
1.8ohm
-
-
-
-
-
-
± 20%
-
-
3.3mm
3.3mm
-
1.3mm
-
-
-
1644390

RoHS

Each
5+Php44.600
50+Php31.900
250+Php26.200
500+Php25.500
1000+Php24.700
More Pricing...
220µH
-
-
-
-
-
-
6MHz
-
-
-
115mA
-
Unshielded
B82432C SIMID Series
7.5ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
-
3.2mm
-
-
-
2470332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php11.100
50+Php9.300
250+Php7.700
500+Php7.000
1500+Php6.300
More Pricing...
4.7µH
-
-
-
-
-
-
20MHz
-
-
-
-
-
Unshielded
LQM2MPN_G0 Series
0.175ohm
-
0806 [2016 Metric]
-
-
-
-
± 30%
-
Ferrite
2mm
1.6mm
-
0.9mm
-
-
-
2470337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php2.000
100+Php1.700
500+Php1.600
2500+Php1.500
7500+Php1.100
More Pricing...
2.7nH
-
-
-
-
-
-
10GHz
-
-
-
500mA
-
Unshielded
LQP03TN_02 Series
0.2ohm
-
0201 [0603 Metric]
-
-
-
-
± 0.1nH
-
Non-Magnetic
0.6mm
0.3mm
-
0.3mm
-
-
-
2434808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php69.400
50+Php50.200
250+Php43.400
500+Php40.800
1500+Php38.500
More Pricing...
10µH
-
-
-
-
1.8A
-
-
-
-
2.3A
-
-
Shielded
SRP4020TA Series
0.243ohm
-
-
-
-
-
-
± 20%
-
-
4.45mm
4.06mm
-
1.8mm
-
-
-
1176-1200 of 2620 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY