0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,620 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2470384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php6.300
100+Php5.200
500+Php4.700
2500+Php4.200
5000+Php3.600
More Pricing...
62nH
-
-
-
-
-
-
2.6GHz
-
-
-
145mA
-
Unshielded
LQW15AN_00 Series
1.82ohm
-
0402 [1005 Metric]
-
-
-
-
± 2%
-
Non-Magnetic
1mm
0.5mm
-
0.5mm
-
-
-
2408312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php121.500
10+Php116.900
50+Php111.900
100+Php106.800
200+Php101.800
More Pricing...
3.3mH
-
-
-
-
140mA
-
-
-
-
90mA
-
-
Shielded
LPS6235 Series
9.5ohm
-
-
-
-
-
-
± 20%
-
-
6mm
6mm
-
3.5mm
-
-
-
2470381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php1.900
100+Php1.600
500+Php1.500
2500+Php1.300
7500+Php1.100
More Pricing...
1.2nH
-
-
-
-
-
-
17GHz
-
-
-
750mA
-
Unshielded
LQP03TN_02 Series
0.1ohm
-
0201 [0603 Metric]
-
-
-
-
± 0.1nH
-
Non-Magnetic
0.6mm
0.3mm
-
0.3mm
-
-
-
2470294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php13.000
50+Php10.600
250+Php10.400
500+Php10.200
1500+Php10.000
More Pricing...
2.2µH
-
-
-
-
-
-
40MHz
-
-
-
1A
-
Unshielded
LQM2HPN_J0 Series
0.12ohm
-
1008 [2520 Metric]
-
-
-
-
± 20%
-
Ferrite
2.5mm
2mm
-
1.1mm
-
-
-
2407960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php245.600
50+Php187.600
100+Php147.900
250+Php143.400
500+Php134.200
More Pricing...
-
-
-
-
330nH
-
2.65A
-
-
5.4A
-
-
-
-
LPD4012 Series
-
0.042ohm
-
-
60nH
1:1
-
-
-
-
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2408007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php87.200
50+Php67.600
100+Php52.500
250+Php49.300
500+Php45.500
More Pricing...
22µH
-
-
-
-
300mA
-
-
-
-
350mA
-
-
Shielded
LPS3010 Series
1.2ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2526852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php193.100
10+Php161.600
25+Php147.500
50+Php140.200
100+Php132.400
More Pricing...
220µH
-
-
-
-
820mA
-
-
-
-
700mA
-
-
Shielded
LPS8045B Series
0.662ohm
-
-
-
-
-
-
± 20%
-
-
8mm
8mm
-
4.5mm
-
-
-
2431503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php78.100
50+Php71.200
100+Php68.500
250+Php65.800
500+Php60.700
More Pricing...
2.2µH
-
-
-
-
3.8A
-
-
-
-
5.3A
-
-
Semishielded
WE-LQS Series
0.019ohm
-
-
-
-
-
-
± 30%
-
-
5mm
5mm
-
4mm
-
-
-
2457610

RoHS

Each
1+Php66.200
10+Php56.200
25+Php51.200
50+Php45.400
100+Php39.600
More Pricing...
220µH
-
-
-
-
1.4A
-
-
-
-
1A
-
-
Unshielded
DR0810 Series
0.44ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2457889

RoHS

Each
1+Php95.000
5+Php88.100
10+Php80.800
25+Php74.400
50+Php66.200
More Pricing...
1.2nH
-
-
-
-
460mA
-
-
-
-
580mA
-
-
Unshielded
RFC0810 Series
2.7ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2493134

RoHS

Each
1+Php303.100
10+Php282.100
50+Php261.100
100+Php225.500
200+Php197.700
More Pricing...
1µH
-
-
-
-
17A
-
-
-
-
34A
-
-
Shielded
WE-XHMI Series
2100µohm
-
-
-
-
-
-
± 20%
-
-
8.8mm
8.3mm
-
7.8mm
-
-
-
1644345

RoHS

Each
5+Php19.100
50+Php13.600
250+Php11.200
500+Php10.700
1000+Php10.000
More Pricing...
4.7µH
-
-
-
-
-
-
110MHz
-
-
-
150mA
-
Shielded
B82422A SIMID Series
2.2ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
-
2mm
-
-
-
2407926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php109.600
50+Php101.400
100+Php79.000
250+Php73.100
500+Php58.500
More Pricing...
-
-
-
-
10µH
-
530mA
-
-
590mA
-
-
-
-
LPD3015 Series
-
1.04ohm
-
-
280nH
1:1
-
-
-
-
3mm
3mm
Surface Mount
1.4mm
-40°C
85°C
-
2471638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php29.500
50+Php26.100
100+Php24.000
250+Php23.100
500+Php22.000
More Pricing...
39µH
-
-
-
-
-
-
16MHz
-
-
-
65mA
-
Unshielded
WE-GF Series
6.4ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
-
2.2mm
-
-
-
2543309

RoHS

Each
5+Php85.400
50+Php74.400
250+Php64.900
500+Php61.700
1500+Php58.000
More Pricing...
1µH
-
-
-
-
4.95A
-
-
-
-
2.7A
-
-
Shielded
WE-PMCI Series
0.054ohm
-
-
-
-
-
-
± 20%
-
-
3.2mm
2.5mm
-
1mm
-
-
-
2408292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php128.300
10+Php121.900
50+Php111.000
100+Php86.300
200+Php83.100
More Pricing...
33µH
-
-
-
-
1A
-
-
-
-
1.4A
-
-
Shielded
LPS6235 Series
0.18ohm
-
-
-
-
-
-
± 20%
-
-
6mm
6mm
-
3.5mm
-
-
-
2457715

RoHS

Each
1+Php83.100
5+Php77.200
10+Php70.800
25+Php63.900
50+Php57.100
More Pricing...
22µH
-
-
-
-
2.7A
-
-
-
-
2.1A
-
-
Unshielded
RFB0807 Series
0.1ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2526970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php85.400
10+Php73.100
50+Php65.800
100+Php52.500
200+Php48.900
More Pricing...
8.2µH
-
-
-
-
2.2A
-
-
-
-
1.83A
-
-
Unshielded
SD43 Series
0.132ohm
-
-
-
-
-
-
± 20%
-
-
4.7mm
4.2mm
-
3.45mm
-
-
-
2457921

RoHS

Each
1+Php101.800
5+Php94.500
10+Php87.200
25+Php79.000
50+Php70.300
More Pricing...
1.8mH
-
-
-
-
500mA
-
-
-
-
640mA
-
-
Unshielded
RFC1010 Series
2.75ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2493186

RoHS

Each
5+Php26.600
50+Php23.200
250+Php17.800
500+Php17.500
1000+Php17.100
More Pricing...
22µH
-
-
-
-
-
-
29MHz
-
-
-
265mA
-
Unshielded
WE-GFH Series
3ohm
-
1008 [2520 Metric]
-
-
-
-
± 10%
-
Iron
2.5mm
2mm
-
1.8mm
-
-
-
2407946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php103.200
50+Php80.400
100+Php62.100
250+Php60.700
500+Php56.200
More Pricing...
-
-
-
-
10µH
-
710mA
-
-
1A
-
-
-
-
LPD4012 Series
-
0.75ohm
-
-
260nH
1:1
-
-
-
-
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2493209

RoHS

Each
1+Php26.600
10+Php24.900
50+Php23.200
100+Php20.100
200+Php18.400
More Pricing...
15µH
-
-
-
-
-
-
27MHz
-
-
-
800mA
-
Unshielded
WE-GFH Series
0.535ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Iron
4.5mm
3.2mm
-
3.2mm
-
-
-
2408079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php94.500
50+Php90.000
100+Php84.900
250+Php79.900
500+Php52.100
More Pricing...
22µH
-
-
-
-
520mA
-
-
-
-
780mA
-
-
Shielded
LPS4012 Series
0.6ohm
-
-
-
-
-
-
± 20%
-
-
3.9mm
3.9mm
-
1.1mm
-
-
-
2408227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php85.900
50+Php79.000
200+Php60.700
400+Php58.900
More Pricing...
8.2µH
-
-
-
-
1.1A
-
-
-
-
1.7A
-
-
Shielded
LPS5030 Series
0.125ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
2.9mm
-
-
-
2374277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php58.900
50+Php42.200
100+Php39.800
250+Php36.800
500+Php34.700
More Pricing...
15µH
-
-
-
-
2A
-
-
-
-
1.7A
-
-
Shielded
SRU8028A Series
0.085ohm
-
-
-
-
-
-
± 30%
-
-
8mm
8mm
-
2.8mm
-
-
-
1126-1150 of 2620 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY