0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,621 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2408011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php87.200
50+Php67.600
100+Php52.500
250+Php49.300
500+Php45.500
More Pricing...
100µH
-
-
-
-
180mA
-
-
-
-
160mA
-
-
Shielded
LPS3010 Series
5.25ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2526964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php85.400
10+Php73.100
50+Php65.800
100+Php52.500
200+Php48.900
More Pricing...
4.7µH
-
-
-
-
2.9A
-
-
-
-
2.4A
-
-
Unshielded
SD43 Series
0.094ohm
-
-
-
-
-
-
± 20%
-
-
4.7mm
4.2mm
-
3.45mm
-
-
-
2431561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php85.400
50+Php78.500
100+Php76.700
250+Php74.400
500+Php66.200
More Pricing...
68µH
-
-
-
-
1.25A
-
-
-
-
1.6A
-
-
Semishielded
WE-LQS Series
0.196ohm
-
-
-
-
-
-
± 20%
-
-
8mm
8mm
-
4.2mm
-
-
-
2408233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php85.900
50+Php79.000
200+Php60.700
400+Php58.900
More Pricing...
33µH
-
-
-
-
850mA
-
-
-
-
630mA
-
-
Shielded
LPS5030 Series
0.26ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
2.9mm
-
-
-
2493839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php239.700
5+Php218.700
10+Php197.200
25+Php182.600
50+Php172.100
More Pricing...
2.2µH
-
-
-
-
43.5A
-
-
-
-
62A
-
-
Shielded
SRP1770TA Series
2700µohm
-
-
-
-
-
-
± 20%
-
-
16.9mm
16.9mm
-
6.7mm
-
-
-
2407926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php109.600
50+Php101.400
100+Php79.000
250+Php73.100
500+Php58.500
More Pricing...
-
-
-
-
10µH
-
530mA
-
-
590mA
-
-
-
-
LPD3015 Series
-
1.04ohm
-
-
280nH
1:1
-
-
-
-
3mm
3mm
Surface Mount
1.4mm
-40°C
85°C
-
2471638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php29.500
50+Php26.100
100+Php24.000
250+Php23.100
500+Php22.000
More Pricing...
39µH
-
-
-
-
-
-
16MHz
-
-
-
65mA
-
Unshielded
WE-GF Series
6.4ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
-
2.2mm
-
-
-
2543309

RoHS

Each
5+Php85.400
50+Php74.400
250+Php64.900
500+Php61.700
1500+Php58.000
More Pricing...
1µH
-
-
-
-
4.95A
-
-
-
-
2.7A
-
-
Shielded
WE-PMCI Series
0.054ohm
-
-
-
-
-
-
± 20%
-
-
3.2mm
2.5mm
-
1mm
-
-
-
2526970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php85.400
10+Php73.100
50+Php65.800
100+Php52.500
200+Php48.900
More Pricing...
8.2µH
-
-
-
-
2.2A
-
-
-
-
1.83A
-
-
Unshielded
SD43 Series
0.132ohm
-
-
-
-
-
-
± 20%
-
-
4.7mm
4.2mm
-
3.45mm
-
-
-
2457715

RoHS

Each
1+Php83.100
5+Php77.200
10+Php70.800
25+Php63.900
50+Php57.100
More Pricing...
22µH
-
-
-
-
2.7A
-
-
-
-
2.1A
-
-
Unshielded
RFB0807 Series
0.1ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2431487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php75.400
50+Php63.900
250+Php58.900
500+Php53.000
1000+Php48.000
More Pricing...
22µH
-
-
-
-
600mA
-
-
-
-
600mA
-
-
Semishielded
WE-LQS Series
0.45ohm
-
-
-
-
-
-
± 20%
-
-
3mm
3mm
-
1.5mm
-
-
-
2408292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php128.300
10+Php121.900
50+Php111.000
100+Php86.300
200+Php83.100
More Pricing...
33µH
-
-
-
-
1A
-
-
-
-
1.4A
-
-
Shielded
LPS6235 Series
0.18ohm
-
-
-
-
-
-
± 20%
-
-
6mm
6mm
-
3.5mm
-
-
-
2374278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php68.100
50+Php42.300
100+Php39.800
250+Php36.900
500+Php34.800
More Pricing...
22µH
-
-
-
-
1.6A
-
-
-
-
1.5A
-
-
Shielded
SRU8028A Series
0.13ohm
-
-
-
-
-
-
± 30%
-
-
8mm
8mm
-
2.8mm
-
-
-
2408079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php94.500
50+Php90.000
100+Php84.900
250+Php79.900
500+Php52.100
More Pricing...
22µH
-
-
-
-
520mA
-
-
-
-
780mA
-
-
Shielded
LPS4012 Series
0.6ohm
-
-
-
-
-
-
± 20%
-
-
3.9mm
3.9mm
-
1.1mm
-
-
-
2407946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php103.200
50+Php80.400
100+Php62.100
250+Php60.700
500+Php56.200
More Pricing...
-
-
-
-
10µH
-
710mA
-
-
1A
-
-
-
-
LPD4012 Series
-
0.75ohm
-
-
260nH
1:1
-
-
-
-
3.94mm
3.94mm
Surface Mount
1.1mm
-40°C
125°C
AEC-Q200
2457921

RoHS

Each
1+Php101.800
5+Php94.500
10+Php87.200
25+Php79.000
50+Php70.300
More Pricing...
1.8mH
-
-
-
-
500mA
-
-
-
-
640mA
-
-
Unshielded
RFC1010 Series
2.75ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2493186

RoHS

Each
5+Php26.600
50+Php23.200
250+Php17.800
500+Php17.500
1000+Php17.100
More Pricing...
22µH
-
-
-
-
-
-
29MHz
-
-
-
265mA
-
Unshielded
WE-GFH Series
3ohm
-
1008 [2520 Metric]
-
-
-
-
± 10%
-
Iron
2.5mm
2mm
-
1.8mm
-
-
-
2493209

RoHS

Each
1+Php26.600
10+Php24.900
50+Php23.200
100+Php20.100
200+Php18.400
More Pricing...
15µH
-
-
-
-
-
-
27MHz
-
-
-
800mA
-
Unshielded
WE-GFH Series
0.535ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Iron
4.5mm
3.2mm
-
3.2mm
-
-
-
2434783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php51.200
100+Php41.900
500+Php35.800
1000+Php34.300
2000+Php33.700
More Pricing...
1µH
-
-
-
-
4A
-
-
-
-
6A
-
-
Shielded
SRP4012TA Series
0.047ohm
-
-
-
-
-
-
± 20%
-
-
4.45mm
4.06mm
-
1mm
-
-
-
2408000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php84.900
50+Php65.800
100+Php51.600
250+Php48.400
500+Php44.300
More Pricing...
6.8µH
-
-
-
-
560mA
-
-
-
-
630mA
-
-
Shielded
LPS3010 Series
0.45ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
0.9mm
-
-
-
2408033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php99.500
50+Php89.500
100+Php79.000
250+Php73.100
500+Php54.800
More Pricing...
100µH
-
-
-
-
190mA
-
-
-
-
250mA
-
-
Shielded
LPS3015 Series
3.4ohm
-
-
-
-
-
-
± 20%
-
-
2.95mm
2.95mm
-
1.4mm
-
-
-
2526981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php93.200
10+Php79.900
50+Php73.100
100+Php56.200
200+Php53.000
More Pricing...
220µH
-
-
-
-
660mA
-
-
-
-
430mA
-
-
Unshielded
SD54 Series
1.095ohm
-
-
-
-
-
-
± 10%
-
-
5.69mm
5.33mm
-
5mm
-
-
-
2408262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php137.400
10+Php135.600
50+Php128.300
200+Php120.500
400+Php115.500
More Pricing...
22µH
-
-
-
-
800mA
-
-
-
-
1.5A
-
-
Shielded
LPS6225 Series
0.175ohm
-
-
-
-
-
-
± 20%
-
-
6mm
6mm
-
2.4mm
-
-
-
2470312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php24.000
10+Php19.500
50+Php18.000
100+Php16.400
200+Php14.700
More Pricing...
1µH
-
-
-
-
-
-
2MHz
-
-
-
50mA
-
Unshielded
LQH43MN_03 Series
25ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
-
2.6mm
-
-
-
2434761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php125.600
10+Php106.800
50+Php98.600
100+Php74.400
200+Php73.100
More Pricing...
-
-
-
-
1.5mH
-
140mA
-
-
120mA
-
-
-
-
LPD6235 Series
-
5.4ohm
-
-
1.7µH
1:1
-
-
-
-
6mm
6mm
Surface Mount
3.5mm
-40°C
125°C
AEC-Q200
1076-1100 of 2621 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY