0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,614 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
2343841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php183.500
50+Php144.300
100+Php107.300
250+Php104.600
500+Php98.600
More Pricing...
1.2µH
-
-
-
-
9.4A
-
-
-
-
9.5A
-
-
Shielded
XAL5020 Series
0.0205ohm
-
-
-
-
-
-
± 20%
-
-
5.48mm
5.28mm
-
2mm
-
-
-
2288101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php163.900
10+Php139.700
50+Php128.800
100+Php103.200
200+Php95.400
More Pricing...
-
-
-
-
22µH
-
1.99A
-
-
6.8A
-
-
-
-
MSD1278 Series
-
0.048ohm
-
-
410nH
1:1
-
-
-
-
12.3mm
12.3mm
Surface Mount
8.05mm
-40°C
85°C
AEC-Q200
2288165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php272.500
10+Php232.800
25+Php215.000
50+Php187.600
100+Php159.800
More Pricing...
-
-
-
-
10µH
-
1.24A
-
-
2.8A
-
-
-
-
MSD7342 Series
-
0.05ohm
-
-
300nH
1:1
-
-
-
-
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2288240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php157.100
10+Php134.200
25+Php123.300
50+Php114.600
100+Php105.500
More Pricing...
12µH
-
-
-
-
4A
-
-
-
-
2.72A
-
-
Shielded
MSS1038T Series
0.041ohm
-
-
-
-
-
-
± 20%
-
-
10.2mm
10mm
-
3.8mm
-
-
-
2066893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php29.300
50+Php26.100
250+Php24.100
500+Php22.200
1000+Php18.400
More Pricing...
2.7µH
-
-
-
-
-
-
100MHz
-
-
-
100mA
-
Unshielded
WE-RFI Series
3.5ohm
-
0805 [2012 Metric]
-
-
-
-
± 5%
-
Ferrite
2mm
1.25mm
-
1.2mm
-
-
-
2288434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php202.700
10+Php173.000
50+Php159.300
100+Php118.300
200+Php105.500
More Pricing...
56µH
-
-
-
-
2.4A
-
-
-
-
2.54A
-
-
Shielded
MSS1260 Series
0.089ohm
-
-
-
-
-
-
± 20%
-
-
12.3mm
12.3mm
-
6mm
-
-
-
2288437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php202.700
10+Php173.000
50+Php128.800
100+Php112.300
200+Php95.900
More Pricing...
82µH
-
-
-
-
2.2A
-
-
-
-
2.16A
-
-
Shielded
MSS1260 Series
0.129ohm
-
-
-
-
-
-
± 20%
-
-
12.3mm
12.3mm
-
6mm
-
-
-
2288319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php269.800
10+Php225.500
25+Php206.400
50+Php184.000
100+Php161.600
More Pricing...
1.8mH
-
-
-
-
790mA
-
-
-
-
730mA
-
-
Shielded
MSS1210 Series
1.75ohm
-
-
-
-
-
-
± 10%
-
-
12.3mm
12.3mm
-
10mm
-
-
-
1748700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php27.800
50+Php25.100
250+Php23.200
500+Php21.400
1500+Php19.500
More Pricing...
2.2nH
-
-
-
-
-
-
6GHz
-
-
-
960mA
-
Unshielded
WE-KI Series
0.07ohm
-
0402 [1005 Metric]
-
-
-
-
± 0.2nH
-
Ceramic
1mm
0.55mm
-
0.5mm
-
-
-
1890605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php99.500
10+Php96.800
50+Php91.300
100+Php79.900
200+Php65.800
More Pricing...
15µH
-
-
-
-
1.03A
-
-
-
-
750mA
-
-
Shielded
WE-TPC Series
0.15ohm
-
-
-
-
-
-
± 30%
-
-
4.8mm
4.8mm
-
2.8mm
-
-
-
2066941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php144.700
10+Php141.500
50+Php136.500
100+Php132.000
200+Php118.700
More Pricing...
10µH
-
-
-
-
1.65A
-
-
-
-
2.1A
-
-
Shielded
WE-SPC Series
0.094ohm
-
-
-
-
-
-
± 20%
-
-
4.8mm
4.8mm
-
3.8mm
-
-
-
2077773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php151.600
50+Php136.100
250+Php129.200
500+Php123.700
1500+Php117.300
More Pricing...
5.6µH
-
-
-
-
2A
-
-
-
-
3.8A
-
-
Shielded
WE-LHMI Series
0.125ohm
-
-
-
-
-
-
± 20%
-
-
4.45mm
4.06mm
-
1.8mm
-
-
-
2287945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php74.400
50+Php73.500
250+Php53.900
500+Php40.700
1000+Php32.500
More Pricing...
6.8µH
-
-
-
-
1.1A
-
-
-
-
1A
-
-
Unshielded
ME3220 Series
0.27ohm
-
-
-
-
-
-
± 20%
-
-
3.2mm
2.8mm
-
2mm
-
-
-
3877115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php20.100
100+Php16.500
500+Php14.400
2500+Php13.600
4000+Php13.400
More Pricing...
220nH
-
-
-
-
-
-
1.3GHz
-
-
-
110mA
-
Unshielded
B82496C SIMID Series
7ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Ceramic
1.6mm
0.8mm
-
0.8mm
-
-
-
1711713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php3.200
100+Php2.700
500+Php2.400
2500+Php2.100
5000+Php1.900
More Pricing...
15µH
-
-
-
-
-
-
3GHz
-
-
-
130mA
-
Shielded
MC AL Series
1.75ohm
-
0402 [1005 Metric]
-
-
-
-
± 1%
-
Ceramic
1mm
0.5mm
-
0.32mm
-
-
-
2114359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php30.400
50+Php27.100
250+Php25.100
500+Php23.100
1000+Php21.200
More Pricing...
560nH
-
-
-
-
-
-
430MHz
-
-
-
310mA
-
Unshielded
WE-KI Series
1.5ohm
-
1008 [2520 Metric]
-
-
-
-
± 5%
-
Ceramic
2.5mm
2mm
-
1.6mm
-
-
-
1828054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php44.600
10+Php36.500
50+Php33.300
100+Php30.100
200+Php27.900
More Pricing...
33µH
-
-
-
-
1.8A
-
-
-
-
2A
-
-
Unshielded
SDR1005 Series
0.12ohm
-
-
-
-
-
-
± 10%
-
-
12.7mm
10mm
-
5mm
-
-
-
2077758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php151.600
50+Php136.100
250+Php129.200
500+Php123.700
1500+Php117.300
More Pricing...
100nH
-
-
-
-
12A
-
-
-
-
30A
-
-
Shielded
WE-LHMI Series
4000µohm
-
-
-
-
-
-
± 30%
-
-
4.45mm
4.06mm
-
1.8mm
-
-
-
2077761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php147.500
50+Php132.000
250+Php126.500
500+Php120.500
1500+Php114.200
More Pricing...
220nH
-
-
-
-
9.5A
-
-
-
-
17A
-
-
Shielded
WE-LHMI Series
7300µohm
-
-
-
-
-
-
± 30%
-
-
4.45mm
4.06mm
-
1.8mm
-
-
-
2077812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php149.800
10+Php146.600
50+Php135.600
200+Php123.700
400+Php115.500
More Pricing...
22µH
-
-
-
-
2.1A
-
-
-
-
6.5A
-
-
Shielded
WE-LHMI Series
0.17ohm
-
-
-
-
-
-
± 20%
-
-
7.3mm
6.6mm
-
4.8mm
-
-
-
2288501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php142.500
10+Php121.500
50+Php112.300
100+Php84.000
200+Php82.700
15µH
-
-
-
-
4.9A
-
-
-
-
7.3A
-
-
Shielded
MSS1278 Series
0.031ohm
-
-
-
-
-
-
± 20%
-
-
12.3mm
12.3mm
-
8.05mm
-
-
-
2288967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php120.500
10+Php102.300
25+Php94.500
50+Php87.700
100+Php80.400
More Pricing...
100nH
-
-
-
-
39A
-
-
-
-
42A
-
-
Shielded
SLC7649 Series
0.17ohm
-
-
-
-
-
-
± 10%
-
-
7.62mm
7.49mm
-
4.96mm
-
-
-
2288736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php74.900
50+Php58.900
250+Php53.900
500+Php44.600
1000+Php41.200
More Pricing...
1µH
-
-
-
-
850mA
-
-
-
-
480mA
-
-
Shielded
PFL1609 Series
0.23ohm
-
-
-
-
-
-
± 20%
-
-
1.8mm
1.07mm
-
0.95mm
-
-
-
1635875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php124.700
10+Php120.500
50+Php114.600
100+Php105.500
200+Php93.200
More Pricing...
180nH
-
-
Power
-
8.5A
-
-
-
-
9A
-
-
Shielded
WE-TPC Series
4500µohm
-
-
-
-
-
-
± 30%
-
-
8mm
8mm
-
1.8mm
-
-
-
1711907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php13.000
50+Php10.800
250+Php8.700
500+Php8.100
1000+Php7.400
1µH
-
-
-
-
-
-
120MHz
-
-
-
400mA
-
Shielded
MCFT Series
0.7ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ceramic
3.2mm
2.5mm
-
2.2mm
-
-
-
1001-1025 of 2614 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY