0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,616 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3877267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php23.300
50+Php16.700
250+Php14.600
500+Php13.500
1000+Php12.000
More Pricing...
47µH
-
-
-
-
-
-
15MHz
-
-
-
60mA
-
Unshielded
B82422T SIMID Series
7ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
-
2mm
-
-
-
1711941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php15.300
10+Php12.500
50+Php11.500
100+Php10.300
200+Php10.100
330µH
-
-
-
-
-
-
3.5MHz
-
-
-
85mA
-
Shielded
MCFT Series
15ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Ceramic
4.5mm
3.2mm
-
3.2mm
-
-
-
2288171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php295.800
10+Php276.200
25+Php256.600
50+Php236.900
100+Php217.300
More Pricing...
-
-
-
-
33µH
-
760mA
-
-
1.5A
-
-
-
-
MSD7342 Series
-
0.135ohm
-
-
150nH
1:1
-
-
-
-
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2288202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php189.500
10+Php185.800
25+Php182.200
50+Php178.500
100+Php174.400
680µH
-
-
-
-
500mA
-
-
-
-
380mA
-
-
Shielded
MSS1038 Series
1.926ohm
-
-
-
-
-
-
± 10%
-
-
10.2mm
10mm
-
3.8mm
-
-
-
2219339

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+Php9.900
10000+Php8.200
20000+Php7.300
330µH
-
-
-
-
-
-
650MHz
-
-
-
310mA
-
Unshielded
LQW2BAS_00 Series
1.4ohm
-
0805 [2012 Metric]
-
-
-
-
± 5%
-
Ferrite
2.09mm
1.53mm
-
1.42mm
-
-
-
2114083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php121.900
10+Php103.700
50+Php92.700
200+Php74.400
400+Php69.400
More Pricing...
68µH
-
-
-
-
-
-
-
-
-
-
1.3A
-
Unshielded
B82464P4 Series
0.13ohm
-
-
-
-
-
-
± 20%
-
Ferrite
10.4mm
10.4mm
-
4.8mm
-
-
-
1748703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php27.800
50+Php25.100
250+Php23.200
500+Php21.400
1500+Php19.500
More Pricing...
2.7nH
-
-
-
-
-
-
6GHz
-
-
-
640mA
-
Unshielded
WE-KI Series
0.12ohm
-
0402 [1005 Metric]
-
-
-
-
± 0.2nH
-
Ceramic
1mm
0.55mm
-
0.5mm
-
-
-
2329012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php58.900
10+Php48.900
50+Php44.300
100+Php39.700
200+Php35.600
More Pricing...
22µH
-
-
-
-
3.6A
-
-
-
-
6.5A
-
-
Unshielded
SDR1307 Series
0.047ohm
-
-
-
-
-
-
± 20%
-
-
13mm
13mm
-
7mm
-
-
-
2329032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php61.200
10+Php49.300
50+Php46.100
100+Php41.200
200+Php37.800
More Pricing...
4.7µH
-
-
-
-
7A
-
-
-
-
13A
-
-
Unshielded
SDR1307 Series
0.01ohm
-
-
-
-
-
-
± 20%
-
-
13mm
13mm
-
7mm
-
-
-
1515395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php8.700
100+Php7.200
500+Php6.500
1000+Php5.900
2000+Php5.300
More Pricing...
6.8nH
-
-
-
-
-
-
5GHz
-
-
-
430mA
-
Unshielded
LQG18HN_00 Series
0.25ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Air
1.6mm
0.8mm
-
0.8mm
-
-
-
1635867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php100.500
10+Php96.400
50+Php90.900
100+Php84.000
200+Php73.100
More Pricing...
220µH
-
-
Power
-
300mA
-
-
-
-
290mA
-
-
Shielded
WE-TPC Series
1.25ohm
-
-
-
-
-
-
± 30%
-
-
5.8mm
5.8mm
-
2.8mm
-
-
-
2288327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php269.800
10+Php225.500
25+Php206.400
50+Php184.000
100+Php161.600
More Pricing...
6.8nH
-
-
-
-
390mA
-
-
-
-
380mA
-
-
Shielded
MSS1210 Series
6.31ohm
-
-
-
-
-
-
± 10%
-
-
12.3mm
12.3mm
-
10mm
-
-
-
9358048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php18.200
10+Php14.700
50+Php13.500
100+Php12.200
200+Php12.000
10µH
-
-
-
-
-
-
20MHz
-
-
-
250mA
-
Unshielded
CM45 Series
1.6ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
-
3.2mm
-
-
-
1748790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php18.800
50+Php17.200
250+Php15.800
500+Php14.400
1500+Php13.400
More Pricing...
390nH
-
-
-
-
-
-
900MHz
-
-
-
100mA
-
Unshielded
WE-KI Series
2.2ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Ceramic
1.6mm
1.05mm
-
1.05mm
-
-
-
2288604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php117.800
10+Php100.500
50+Php92.700
100+Php74.900
200+Php69.000
More Pricing...
6.8nH
-
-
-
-
2.16A
-
-
-
-
980mA
-
-
Shielded
MSS5131 Series
0.05ohm
-
-
-
-
-
-
± 20%
-
-
5.1mm
5.1mm
-
3.1mm
-
-
-
2288268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php200.000
5+Php185.400
10+Php170.300
25+Php157.500
50+Php135.600
More Pricing...
15µH
-
-
-
-
4.26A
-
-
-
-
2.46A
-
-
Shielded
MSS1048 Series
0.036ohm
-
-
-
-
-
-
± 20%
-
-
10.2mm
10mm
-
4.8mm
-
-
-
7429576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php73.100
10+Php60.300
50+Php52.500
200+Php49.800
400+Php45.500
More Pricing...
1µH
-
-
Power Inductor
-
7A
-
-
-
-
11A
-
-
Unshielded
B82464A4 Series
11ohm
-
-
-
-
-
-
± 20%
-
-
10.4mm
10.4mm
-
4.8mm
-
-
-
1890607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php98.600
10+Php96.400
50+Php90.900
100+Php79.000
200+Php68.100
More Pricing...
47µH
-
-
-
-
750mA
-
-
-
-
500mA
-
-
Shielded
WE-TPC Series
0.28ohm
-
-
-
-
-
-
± 30%
-
-
4.8mm
4.8mm
-
2.8mm
-
-
-
1748782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php19.400
50+Php17.200
250+Php16.300
500+Php15.400
1500+Php14.600
More Pricing...
100nH
-
-
-
-
-
-
1.4GHz
-
-
-
400mA
-
Unshielded
WE-KI Series
0.63ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Ceramic
1.6mm
1.05mm
-
1.05mm
-
-
-
2288028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php158.900
10+Php135.600
50+Php125.100
100+Php100.000
200+Php92.700
More Pricing...
-
-
-
-
5.6µH
-
3A
-
-
9.66A
-
-
-
-
MSD1260 Series
-
0.02ohm
-
-
200nH
1:1
-
-
-
-
12.3mm
12.3mm
Surface Mount
6mm
-40°C
85°C
AEC-Q200
1711715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php1.400
100+Php1.200
500+Php1.100
2500+Php1.000
5000+Php1.000
More Pricing...
22µH
-
-
-
-
-
-
2GHz
-
-
-
90mA
-
Shielded
MC AL Series
2.65ohm
-
0402 [1005 Metric]
-
-
-
-
± 1%
-
Ceramic
1mm
0.5mm
-
0.32mm
-
-
-
2288517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php164.400
10+Php140.600
50+Php129.200
100+Php103.700
200+Php95.900
More Pricing...
220µH
-
-
-
-
1.6A
-
-
-
-
2.24A
-
-
Shielded
MSS1278T Series
0.3596ohm
-
-
-
-
-
-
± 10%
-
-
12mm
12mm
-
7.8mm
-
-
-
2289078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php201.800
10+Php172.100
50+Php158.000
100+Php117.800
200+Php112.800
More Pricing...
330µH
-
-
-
-
25A
-
-
-
-
30A
-
-
Shielded
XAL6030 Series
2530µohm
-
-
-
-
-
-
± 20%
-
-
6.56mm
6.36mm
-
3.1mm
-
-
-
2211563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php142.500
50+Php78.500
100+Php78.100
250+Php77.600
500+Php76.700
More Pricing...
180µH
-
-
-
-
510mA
-
-
-
-
560mA
-
-
Shielded
WE-PD Series
0.98ohm
-
-
-
-
-
-
± 20%
-
-
7.3mm
7.3mm
-
4.5mm
-
-
-
1828085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php35.600
10+Php31.300
50+Php31.100
200+Php27.400
400+Php26.900
100nH
-
-
-
-
970mA
-
-
-
-
1.7A
-
-
Unshielded
SDR1006 Series
0.35ohm
-
-
-
-
-
-
± 10%
-
-
9.8mm
9.8mm
-
5.8mm
-
-
-
826-850 of 2616 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY