0
0 ItemsPhp0.00

Inductors, Chokes & Coils :

2,617 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Power Rating
Inductance
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1644667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php15.200
100+Php12.500
500+Php11.000
2500+Php10.300
4000+Php10.100
More Pricing...
18nH
-
-
-
-
-
-
4GHz
-
-
-
400mA
-
Unshielded
B82496C SIMID Series
0.45ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Ceramic
1.6mm
0.8mm
-
0.8mm
-
-
-
2118125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php17.200
50+Php14.400
250+Php11.800
500+Php11.300
1500+Php10.800
More Pricing...
3.3µH
-
-
-
-
-
-
30MHz
-
-
-
1.2A
-
Shielded
CVH252009 Series
0.1ohm
-
1008 [2520 Metric]
-
-
-
-
± 20%
-
Ferrite
2.5mm
2mm
-
0.9mm
-
-
-
2287928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php75.800
50+Php75.400
250+Php54.800
500+Php41.500
1000+Php33.200
More Pricing...
22µH
-
-
-
-
640mA
-
-
-
-
590mA
-
-
Unshielded
ME3220 Series
0.787ohm
-
-
-
-
-
-
± 10%
-
-
3.2mm
2.8mm
-
2mm
-
-
-
2061670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php35.000
50+Php28.200
100+Php17.600
250+Php17.200
500+Php16.900
More Pricing...
15µH
-
-
-
-
2.4A
-
-
-
-
2.7A
-
-
Shielded
SRN8040 Series
0.07ohm
-
-
-
-
-
-
± 20%
-
-
8mm
8mm
-
4mm
-
-
-
9522026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php18.600
50+Php15.200
250+Php12.600
500+Php11.300
1000+Php9.900
More Pricing...
4.7µH
-
-
-
-
-
-
31MHz
-
-
-
270mA
-
Shielded
LQH32MN_23 Series
1.2ohm
-
1210 [3225 Metric]
-
-
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
-
2mm
-
-
-
2287376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php65.800
50+Php52.100
250+Php39.300
500+Php35.200
1000+Php32.600
More Pricing...
270nH
-
-
-
-
2.73A
-
-
-
-
1.5A
-
-
Shielded
EPL2014 Series
0.036ohm
-
-
-
-
-
-
± 20%
-
-
2mm
2mm
-
1.45mm
-
-
-
2287279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php215.000
10+Php180.300
50+Php164.800
200+Php129.200
400+Php126.000
More Pricing...
15µH
-
-
-
-
3.1A
-
-
-
-
3.1A
-
-
Unshielded
DO3316T Series
0.045ohm
-
-
-
-
-
-
± 20%
-
-
13.21mm
9.91mm
-
6.35mm
-
-
-
1077060

RoHS

Each
1+Php256.600
3+Php242.400
5+Php228.300
10+Php213.700
20+Php202.700
More Pricing...
2.2mH
-
-
Power Inductor
-
900mA
-
-
-
-
900mA
-
-
Unshielded
1400 Series
1ohm
-
-
-
-
-
-
± 10%
-
-
-
-
-
-
-
-
-
2288263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php220.000
5+Php205.400
10+Php190.800
25+Php176.200
50+Php161.600
More Pricing...
220µH
-
-
-
-
1.18A
-
-
-
-
670mA
-
-
Shielded
MSS1048 Series
0.394ohm
-
-
-
-
-
-
± 10%
-
-
10.2mm
10mm
-
4.8mm
-
-
-
2289075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php225.500
10+Php196.800
25+Php175.800
50+Php163.900
100+Php147.900
22µH
-
-
-
-
3.4A
-
-
-
-
3.6A
-
-
Shielded
XAL5050 Series
0.09965ohm
-
-
-
-
-
-
± 20%
-
-
5.48mm
5.28mm
-
5.1mm
-
-
-
2211554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php115.100
50+Php103.200
100+Php101.400
250+Php100.500
500+Php99.100
More Pricing...
330µH
-
-
-
-
320mA
-
-
-
-
350mA
-
-
Shielded
WE-PD Series
2.62ohm
-
-
-
-
-
-
± 20%
-
-
7.3mm
7.3mm
-
3.2mm
-
-
-
7430370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php82.700
10+Php68.500
50+Php62.600
100+Php56.200
200+Php55.300
15µH
-
-
Power Inductor
-
4.5A
-
-
-
-
5.25A
-
-
Shielded
B82477G4 Series
0.027ohm
-
-
-
-
-
-
± 20%
-
-
12.8mm
12.8mm
-
8mm
-
-
-
2288724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php65.800
50+Php50.700
250+Php36.100
500+Php35.400
1000+Php32.800
More Pricing...
36nH
-
-
-
-
2A
-
-
-
-
1.5A
-
-
Shielded
PFL1005 Series
0.043ohm
-
-
-
-
-
-
± 20%
-
-
1.14mm
0.64mm
-
0.71mm
-
-
-
1635835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php89.000
10+Php84.900
50+Php79.500
100+Php77.200
200+Php73.500
More Pricing...
10µH
-
-
Power
-
740mA
-
-
-
-
560mA
-
-
Shielded
WE-TPC Series
0.205ohm
-
-
-
-
-
-
± 30%
-
-
3.8mm
3.8mm
-
1.65mm
-
-
-
2288749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php67.600
50+Php53.900
250+Php40.800
500+Php36.500
1000+Php33.800
More Pricing...
6.8µH
-
-
-
-
680mA
-
-
-
-
380mA
-
-
Shielded
PFL2015 Series
0.4ohm
-
-
-
-
-
-
± 20%
-
-
2.2mm
1.45mm
-
1.5mm
-
-
-
2287219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php103.700
50+Php98.200
100+Php92.200
250+Php86.800
500+Php80.800
More Pricing...
3.2µH
-
-
-
-
2.7A
-
-
-
-
3A
-
-
Unshielded
DO1813H Series
0.04ohm
-
-
-
-
-
-
± 20%
-
-
8.89mm
6.1mm
-
5mm
-
-
-
1890614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php251.500
50+Php227.800
100+Php217.800
250+Php210.900
500+Php204.100
More Pricing...
10µH
-
-
-
-
3.5A
-
-
-
-
4A
-
-
Shielded
WE-HCI Series
0.033ohm
-
-
-
-
-
-
± 20%
-
-
7mm
6.9mm
-
4.8mm
-
-
-
2288320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php275.700
10+Php231.000
25+Php210.900
50+Php188.100
100+Php165.300
More Pricing...
2.2mH
-
-
-
-
650mA
-
-
-
-
660mA
-
-
Shielded
MSS1210 Series
2.2ohm
-
-
-
-
-
-
± 10%
-
-
12.3mm
12.3mm
-
10mm
-
-
-
2288494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php244.700
10+Php227.400
50+Php210.000
100+Php192.700
200+Php146.100
More Pricing...
4.7µH
-
-
-
-
6.2A
-
-
-
-
13.7A
-
-
Shielded
MSS1278 Series
0.0155ohm
-
-
-
-
-
-
± 20%
-
-
12.3mm
12.3mm
-
8.05mm
-
-
-
1748770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php28.400
50+Php27.600
250+Php23.700
500+Php21.900
1500+Php19.900
More Pricing...
27nH
-
-
-
-
-
-
2.8GHz
-
-
-
600mA
-
Unshielded
WE-KI Series
0.2ohm
-
0603 [1608 Metric]
-
-
-
-
± 5%
-
Ceramic
1.6mm
1.05mm
-
1.05mm
-
-
-
2329157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php48.400
50+Php39.100
100+Php32.200
250+Php31.100
500+Php30.000
More Pricing...
33µH
-
-
-
-
1.22A
-
-
-
-
1.32A
-
-
Unshielded
SDR7045 Series
0.15ohm
-
-
-
-
-
-
± 20%
-
-
7mm
7mm
-
4.5mm
-
-
-
2082657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php169.400
10+Php155.200
25+Php150.700
50+Php145.600
100+Php136.500
More Pricing...
820µH
-
-
-
-
950mA
-
-
-
-
1.1A
-
-
Shielded
WE-PD Series
1ohm
-
-
-
-
-
-
± 20%
-
-
12mm
12mm
-
10mm
-
-
-
2082710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php156.600
50+Php129.200
100+Php124.700
250+Php122.400
500+Php119.600
More Pricing...
39µH
-
-
-
-
1.11A
-
-
-
-
1.23A
-
-
Shielded
WE-PD Series
0.23ohm
-
-
-
-
-
-
± 20%
-
-
7.3mm
7.3mm
-
4.5mm
-
-
-
9358129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php17.900
10+Php14.600
50+Php13.300
100+Php12.000
200+Php11.800
330µH
-
-
-
-
-
-
3.5MHz
-
-
-
85mA
-
Unshielded
CM45 Series
14ohm
-
1812 [4532 Metric]
-
-
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
-
3.2mm
-
-
-
2287220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php118.700
50+Php100.900
100+Php93.600
250+Php86.300
500+Php78.100
More Pricing...
4.7µH
-
-
-
-
2.2A
-
-
-
-
2.6A
-
-
Unshielded
DO1813H Series
0.054ohm
-
-
-
-
-
-
± 20%
-
-
8.89mm
6.1mm
-
5mm
-
-
-
726-750 of 2617 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY