Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No5003.1111.1
Order Code1430810
Product Range5003
Technical Datasheet
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating3A
Voltage Rating-
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product Range5003
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 5003.1111.1 is an Appliance Inlet DC Filter with screw-on/rivet from front/rear-side panel mounting. The compact high-performance DC-filter is optimal shielding due to completely closed filter case and un-potted. It is suitable for use in mission critical Ethernet LAN routers, high uptime Ethernet LAN switches, fibre optic WAN switches and fibre optic WAN multiplexer applications.
- Suitable for appliances with protection Class-I
- UL94V-0 Flammability rating
- Quick connect terminals
- -25 to 85°C Operating temperature range
Applications
Communications & Networking, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
5003
Power Entry Module Applications
-
Voltage Rating
-
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04