Split Core Ferrites:

274 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2364655

RoHS

Each
1+
Php158.900
50+
Php85.900
100+
Php75.400
250+
Php62.100
500+
Php60.300
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
1635619

RoHS

Each
1+
Php407.200
5+
Php404.000
10+
Php400.300
25+
Php386.700
50+
Php373.000
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
270ohm
WE-STAR-TEC Series
2082474

RoHS

Each
1+
Php430.000
5+
Php426.800
10+
Php423.200
25+
Php408.600
50+
Php394.000
More Pricing...
Min: 1 / Mult: 1
10.5mm
1MHz
1GHz
270ohm
WE-STAR-TEC Series
1301650

RoHS

Each
1+
Php138.800
50+
Php80.400
100+
Php72.600
250+
Php56.200
500+
Php54.400
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
500MHz
80ohm
ZCAT Series
1635394

RoHS

Each
1+
Php304.500
10+
Php300.400
25+
Php289.900
50+
Php278.900
100+
Php273.500
More Pricing...
Min: 1 / Mult: 1
6mm
1MHz
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
Php399.000
5+
Php341.000
10+
Php282.600
25+
Php242.900
50+
Php214.600
More Pricing...
Min: 1 / Mult: 1
13mm
10MHz
500MHz
150ohm
ZCAT Series
1635620

RoHS

Each
1+
Php407.200
5+
Php404.000
10+
Php400.300
25+
Php386.700
50+
Php373.000
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
265ohm
WE-STAR-TEC Series
1301647

RoHS

Each
1+
Php88.100
50+
Php57.100
100+
Php50.700
250+
Php41.800
500+
Php36.100
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2364653

RoHS

Each
1+
Php108.700
50+
Php57.100
100+
Php50.700
250+
Php41.800
500+
Php40.900
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2292232

RoHS

Each
1+
Php218.200
10+
Php150.200
25+
Php114.200
50+
Php99.500
100+
Php95.900
More Pricing...
Min: 1 / Mult: 1
4.4mm
30MHz
500MHz
511ohm
-
1301656

RoHS

Each
1+
Php186.300
10+
Php130.100
50+
Php98.200
100+
Php86.300
200+
Php78.100
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
1703119

RoHS

Each
1+
Php639.500
2+
Php591.100
3+
Php542.800
5+
Php494.400
10+
Php446.000
More Pricing...
Min: 1 / Mult: 1
18mm
1MHz
300MHz
380ohm
-
2292234

RoHS

Each
1+
Php222.300
10+
Php164.800
25+
Php140.200
50+
Php123.300
100+
Php107.800
More Pricing...
Min: 1 / Mult: 1
6.5mm
30MHz
500MHz
407ohm
-
2292246

RoHS

Each
1+
Php146.600
10+
Php101.400
50+
Php76.300
100+
Php67.100
200+
Php63.500
More Pricing...
Min: 1 / Mult: 1
8.9mm
30MHz
500MHz
220ohm
-
2292244

RoHS

Each
1+
Php219.100
10+
Php150.200
50+
Php111.900
100+
Php97.700
200+
Php97.300
More Pricing...
Min: 1 / Mult: 1
8.05mm
30MHz
500MHz
160ohm
-
2113046

RoHS

Each
1+
Php195.900
10+
Php148.400
100+
Php137.000
500+
Php125.100
1000+
Php113.700
More Pricing...
Min: 1 / Mult: 1
6.3mm
200MHz
1GHz
230ohm
-
2292253

RoHS

Each
1+
Php1,501.800
2+
Php1,372.600
3+
Php1,243.000
5+
Php1,113.300
10+
Php983.700
More Pricing...
Min: 1 / Mult: 1
25.4mm
30MHz
500MHz
425ohm
-
1301657

RoHS

Each
1+
Php223.200
10+
Php153.900
50+
Php115.100
100+
Php100.900
200+
Php92.700
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
40ohm
-
2364651

RoHS

Each
1+
Php297.600
10+
Php204.100
50+
Php200.400
100+
Php196.800
200+
Php193.100
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
120ohm
ZCAT Series
2066880

RoHS

Each
1+
Php314.100
5+
Php311.300
10+
Php308.600
20+
Php301.800
40+
Php294.900
More Pricing...
Min: 1 / Mult: 1
5mm
1MHz
1GHz
182ohm
WE-STAR-TEC Series
2078493

RoHS

Each
1+
Php401.300
3+
Php346.900
5+
Php278.900
10+
Php260.200
20+
Php242.000
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
-
100ohm
GRFC Series
2078497

RoHS

Each
1+
Php637.700
3+
Php552.800
5+
Php444.600
10+
Php414.000
20+
Php384.800
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
105ohm
GRFC Series
2078495

RoHS

Each
1+
Php226.900
3+
Php216.900
5+
Php209.600
10+
Php202.200
20+
Php170.800
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
75ohm
GRFC Series
2078496

RoHS

Each
1+
Php406.700
3+
Php352.400
5+
Php283.000
10+
Php264.800
20+
Php246.100
More Pricing...
Min: 1 / Mult: 1
9.5mm
-
-
75ohm
GRFC Series
2078500

RoHS

Each
1+
Php4,089.800
2+
Php3,548.900
3+
Php2,846.900
5+
Php2,656.600
10+
Php2,467.200
More Pricing...
Min: 1 / Mult: 1
20mm
-
-
180ohm
RFC Series
1-25 of 274 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY