We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635791

RoHS

Each
1+
Php227.800
10+
Php190.800
50+
Php163.400
100+
Php147.000
200+
Php144.300
More Pricing...
Total:Php227.80
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
30mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
3648440

RoHS

Each
1+
Php3,812.800
Total:Php3,812.80
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648444

RoHS

Each
1+
Php3,444.400
8+
Php3,134.900
16+
Php2,819.500
Total:Php3,444.40
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292483

RoHS

Each
5+
Php48.400
50+
Php25.500
250+
Php19.100
500+
Php16.600
1000+
Php16.100
More Pricing...
Total:Php242.00
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
21mm
15mm
2mm
-
-40°C to +125°C
MP Series
-
3648438

RoHS

Each
1+
Php3,458.600
8+
Php3,173.300
16+
Php2,887.100
56+
Php2,655.200
Total:Php3,458.60
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
2103447

RoHS

Each
5+
Php40.100
50+
Php35.100
250+
Php29.100
500+
Php26.100
1000+
Php24.100
More Pricing...
Total:Php200.50
Min: 5 / Mult: 5
-
18mm
10mm
2mm
-
-
-
-
3648434

RoHS

Each
1+
Php4,416.200
8+
Php4,253.200
12+
Php4,090.300
52+
Php3,927.300
100+
Php3,763.900
Total:Php4,416.20
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
2292478

RoHS

Each
1+
Php88.600
10+
Php50.200
100+
Php47.500
250+
Php44.300
600+
Php40.000
Total:Php88.60
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
2.54mm
-
-40°C to +125°C
MM Series
-
3225206

RoHS

Each
1+
Php3,122.200
8+
Php2,731.900
12+
Php2,263.600
52+
Php2,029.400
100+
Php1,977.800
Total:Php3,122.20
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292477

RoHS

Each
1+
Php151.600
50+
Php79.500
100+
Php65.800
250+
Php61.700
500+
Php53.900
More Pricing...
Total:Php151.60
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
1.91mm
-
-40°C to +125°C
MM Series
-
3648447

RoHS

Each
1+
Php5,595.200
8+
Php5,540.400
12+
Php5,484.700
52+
Php5,429.500
100+
Php5,374.300
Total:Php5,595.20
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
2292486

RoHS

Each
5+
Php65.300
50+
Php34.600
250+
Php25.600
500+
Php22.300
1000+
Php22.000
More Pricing...
Total:Php326.50
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
26.42mm
1.27mm
-
-40°C to +125°C
MP Series
-
1635790

RoHS

Each
1+
Php137.900
10+
Php102.700
50+
Php91.800
100+
Php80.400
200+
Php79.000
More Pricing...
Total:Php137.90
Min: 1 / Mult: 1
CPU, Controller Screening
23mm
23mm
0.8mm
-
-25°C to +125°C
WE-CPU Series
-
3648437

RoHS

Each
1+
Php2,748.300
8+
Php2,434.300
16+
Php2,263.600
Total:Php2,748.30
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
1635789

RoHS

Each
1+
Php151.600
10+
Php110.000
25+
Php102.700
50+
Php96.800
100+
Php90.400
More Pricing...
Total:Php151.60
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
20mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
2292480

RoHS

Each
10+
Php23.800
100+
Php21.100
500+
Php15.700
1000+
Php13.000
2200+
Php12.500
More Pricing...
Total:Php238.00
Min: 10 / Mult: 10
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
8.89mm
1.27mm
-
-40°C to +125°C
-
-
3648439

RoHS

Each
1+
Php5,125.500
8+
Php4,619.300
12+
Php4,113.100
52+
Php3,700.900
100+
Php3,627.000
Total:Php5,125.50
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648446

RoHS

Each
1+
Php5,091.300
8+
Php4,944.800
12+
Php4,798.200
52+
Php4,651.700
100+
Php4,505.200
Total:Php5,091.30
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Each
1+
Php2,385.400
5+
Php2,077.800
12+
Php1,769.700
60+
Php1,558.400
108+
Php1,527.300
Total:Php2,385.40
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648442

RoHS

Each
1+
Php1,959.600
8+
Php1,959.100
16+
Php1,958.700
56+
Php1,335.200
104+
Php1,327.900
Total:Php1,959.60
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648443

RoHS

Each
1+
Php2,931.400
8+
Php2,753.800
16+
Php2,575.800
56+
Php2,397.800
104+
Php2,219.800
Total:Php2,931.40
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648433

RoHS

Each
1+
Php3,685.000
8+
Php3,430.300
12+
Php3,175.100
52+
Php3,067.800
100+
Php2,960.100
Total:Php3,685.00
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648445

RoHS

Each
1+
Php3,607.400
8+
Php3,431.600
12+
Php3,255.900
52+
Php3,153.200
Total:Php3,607.40
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648441

RoHS

Each
1+
Php5,916.100
8+
Php5,737.200
12+
Php5,558.200
52+
Php5,378.800
100+
Php5,330.900
Total:Php5,916.10
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3225201

RoHS

Each
1+
Php1,308.200
14+
Php1,194.600
56+
Php1,080.500
112+
Php966.800
252+
Php852.700
More Pricing...
Total:Php1,308.20
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
4mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY