We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php3.000
Total:Php1,500.00
Min: 500 / Mult: 10
0805 [2012 Metric]
15ohm
1.5A
MMZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1301672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.200
1000+
Php1.900
2000+
Php1.900
Total:Php1,100.00
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1669724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php3.700
Total:Php1,850.00
Min: 500 / Mult: 10
0805 [2012 Metric]
300ohm
600mA
MMZ Series
0.15ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1193421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php9.200
Total:Php920.00
Min: 100 / Mult: 10
0805 [2012 Metric]
1kohm
350mA
BMB-L Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1669723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Php2.900
Total:Php1,450.00
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
1.5A
MMZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1669721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.000
Total:Php30.00
Min: 10 / Mult: 10
0805 [2012 Metric]
15ohm
1.5A
MMZ Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1301673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.300
1000+
Php2.000
2000+
Php2.000
Total:Php1,150.00
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.3ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1669728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php3.300
10+
Php2.600
100+
Php2.100
500+
Php2.000
1000+
Php1.800
More Pricing...
Total:Php3.30
Min: 1 / Mult: 1
0805 [2012 Metric]
120ohm
800mA
MMZ Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1193418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php4.100
1000+
Php3.400
2000+
Php3.100
Total:Php2,050.00
Min: 500 / Mult: 10
0805 [2012 Metric]
300ohm
250mA
BMB-A Series
0.5ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1669718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
Php2.300
Total:Php1,150.00
Min: 500 / Mult: 10
0805 [2012 Metric]
80ohm
500mA
MMZ Series
0.3ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1635709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php12.500
100+
Php9.400
500+
Php7.500
Total:Php125.00
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
500mA
WE-CBF Series
0.15ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2483673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.800
100+
Php3.600
500+
Php3.300
1000+
Php3.100
2000+
Php2.900
More Pricing...
Total:Php48.00
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
200mA
BMB-A Series
0.6ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2112778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php17.200
250+
Php16.100
500+
Php15.000
1000+
Php14.200
2000+
Php13.800
Total:Php1,720.00
Min: 100 / Mult: 5
0805 [2012 Metric]
10ohm
600mA
HF-ACB Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2215589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php32.900
100+
Php27.000
500+
Php25.300
1000+
Php23.000
2000+
Php21.000
Total:Php329.00
Min: 10 / Mult: 1
1812 [4532 Metric]
125ohm
1.5A
HF-ACC Series
0.05ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
2846741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php7.700
100+
Php5.200
500+
Php4.700
1000+
Php4.100
Total:Php77.00
Min: 10 / Mult: 1
0805 [2012 Metric]
42ohm
4A
Z-PWS Series
8000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
2846720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php8.600
100+
Php5.600
500+
Php4.700
1000+
Php4.400
2000+
Php4.300
More Pricing...
Total:Php86.00
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
500mA
Z-PWZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2846731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php4.000
Total:Php40.00
Min: 10 / Mult: 1
0603 [1608 Metric]
60ohm
3A
Z-PWZ Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2800763

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Php1.900
20000+
Php1.800
40000+
Php1.800
Total:Php7,600.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.3ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2846719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php7.800
100+
Php5.200
Total:Php78.00
Min: 10 / Mult: 1
0603 [1608 Metric]
100ohm
2A
Z-PWZ Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2800832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.700
100+
Php3.200
500+
Php2.200
1000+
Php2.000
2000+
Php2.000
Total:Php37.00
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
500mA
MMZ Series
0.35ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2846723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.900
100+
Php5.500
500+
Php4.900
1000+
Php4.200
2000+
Php4.000
More Pricing...
Total:Php69.00
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.5A
Z-PWZ Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2846720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php8.600
100+
Php5.600
500+
Php4.700
1000+
Php4.400
2000+
Php4.300
More Pricing...
Total:Php86.00
Min: 10 / Mult: 1
0603 [1608 Metric]
1kohm
500mA
Z-PWZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2800837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.900
100+
Php2.900
500+
Php2.400
Total:Php39.00
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
MMZ Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2846723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php6.900
100+
Php5.500
500+
Php4.900
1000+
Php4.200
2000+
Php4.000
More Pricing...
Total:Php69.00
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
1.5A
Z-PWZ Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2846729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php7.100
100+
Php4.700
500+
Php3.900
1000+
Php3.300
2000+
Php3.200
More Pricing...
Total:Php71.00
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
700mA
Z-PWZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3651-3675 of 3751 items
of 151 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY