SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php22.700
250+
Php20.500
500+
Php16.900
1500+
Php15.800
3000+
Php14.700
Total:Php2,270.00
Min: 100 / Mult: 5
22µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php47.100
50+
Php22.700
250+
Php20.500
500+
Php16.900
1500+
Php15.800
More Pricing...
Total:Php235.50
Min: 5 / Mult: 5
22µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php48.900
50+
Php27.100
250+
Php21.900
500+
Php19.000
1500+
Php18.000
More Pricing...
Total:Php244.50
Min: 5 / Mult: 5
15µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
UB
185mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php46.600
50+
Php25.600
250+
Php21.100
500+
Php18.900
1500+
Php18.000
More Pricing...
Total:Php233.00
Min: 5 / Mult: 5
3.3µF
25V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php46.600
50+
Php24.900
250+
Php21.100
500+
Php18.900
1500+
Php18.500
More Pricing...
Total:Php233.00
Min: 5 / Mult: 5
1.5µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php24.900
250+
Php21.100
500+
Php18.900
1500+
Php18.500
3000+
Php15.400
Total:Php2,490.00
Min: 100 / Mult: 5
1.5µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php48.900
50+
Php25.300
250+
Php21.600
500+
Php19.300
1500+
Php18.600
More Pricing...
Total:Php244.50
Min: 5 / Mult: 5
4.7µF
16V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php26.700
250+
Php22.000
500+
Php19.800
1500+
Php18.800
3000+
Php15.800
Total:Php2,670.00
Min: 100 / Mult: 5
2.2µF
16V
1411 [3528 Metric]
± 10%
6.6ohm
UB
121mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php25.600
250+
Php21.100
500+
Php18.900
1500+
Php18.000
3000+
Php15.200
Total:Php2,560.00
Min: 100 / Mult: 5
3.3µF
25V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php25.600
250+
Php21.100
500+
Php18.900
1500+
Php18.000
3000+
Php15.200
Total:Php2,560.00
Min: 100 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php27.100
250+
Php21.900
500+
Php19.000
1500+
Php18.000
3000+
Php12.800
Total:Php2,710.00
Min: 100 / Mult: 5
15µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
UB
185mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php46.600
50+
Php25.600
250+
Php21.100
500+
Php18.900
1500+
Php18.000
More Pricing...
Total:Php233.00
Min: 5 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php25.300
250+
Php21.600
500+
Php19.300
1500+
Php18.600
3000+
Php15.700
Total:Php2,530.00
Min: 100 / Mult: 5
4.7µF
16V
1411 [3528 Metric]
± 10%
4ohm
UB
155mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php48.900
50+
Php26.700
250+
Php22.000
500+
Php19.800
1500+
Php18.800
More Pricing...
Total:Php244.50
Min: 5 / Mult: 5
2.2µF
16V
1411 [3528 Metric]
± 10%
6.6ohm
UB
121mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php26.700
250+
Php21.100
500+
Php18.300
1500+
Php17.200
3000+
Php11.300
Total:Php2,670.00
Min: 100 / Mult: 5
1.5µF
25V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php48.900
50+
Php27.800
250+
Php21.900
500+
Php19.000
1500+
Php18.000
More Pricing...
Total:Php244.50
Min: 5 / Mult: 5
33µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php27.800
250+
Php21.900
500+
Php19.000
1500+
Php18.000
3000+
Php11.900
Total:Php2,780.00
Min: 100 / Mult: 5
33µF
10V
1411 [3528 Metric]
± 10%
1.7ohm
UB
238mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
2491465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php46.600
50+
Php26.700
250+
Php21.100
500+
Php18.300
1500+
Php17.200
More Pricing...
Total:Php233.00
Min: 5 / Mult: 5
1.5µF
25V
1411 [3528 Metric]
± 10%
8.8ohm
UB
104mA
3.5mm
2.8mm
1.9mm
TMCU Series
-55°C
125°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY