SMD Tantalum Capacitors:

6,467 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1432469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
3.3µF
25V
1411 [3528 Metric]
-
± 10%
3.5ohm
T
-
151mA
3.5mm
2.8mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1658444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µF
4V
1206 [3216 Metric]
-
± 20%
1.4ohm
S
-
215mA
3.2mm
1.6mm
1mm
-
TLJ Series
-55°C
125°C
-
1432494RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µF
25V
2312 [6032 Metric]
-
± 10%
2ohm
W
-
212mA
6mm
3.2mm
1.5mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µF
16V
0805 [2012 Metric]
-
± 10%
10ohm
R
-
74mA
2.05mm
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
-
1432467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µF
25V
1210 [3225 Metric]
-
± 10%
4.5ohm
T
-
133mA
3.5mm
2.8mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432352RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.68µF
50V
1206 [3216 Metric]
-
± 10%
7.9ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
-
1672620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µF
25V
2312 [6032 Metric]
-
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.6mm
-
TRJ Series
-55°C
125°C
AEC-Q200
197221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
5+
Php18.500
Total:Php1,850.00
Min: 100 / Mult: 1
1.5µF
16V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µF
6.3V
1206 [3216 Metric]
-
± 20%
1.7ohm
K
-
196mA
3.2mm
1.6mm
1mm
-
TLJ Series
-55°C
125°C
-
1432456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.33µF
50V
1206 [3216 Metric]
-
± 10%
11ohm
S
-
77mA
3.2mm
1.6mm
1.2mm
-
TAJ Series
-55°C
125°C
-
1658246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
2.5V
1206 [3216 Metric]
-
± 10%
8ohm
S
-
90mA
3.2mm
1.6mm
1mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2343215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4,400.700
100+
Php3,850.700
500+
Php3,773.500
1000+
Php3,696.800
1800+
Php3,619.700
More Pricing...
Total:Php44,007.00
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.4ohm
E
-
812mA
7.3mm
4.3mm
4.1mm
-
THJ Series
-55°C
175°C
AEC-Q200
1658498RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.68µF
25V
1206 [3216 Metric]
-
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
1658801RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µF
10V
2917 [7343 Metric]
-
± 10%
0.15ohm
Y
-
913mA
7.3mm
4.3mm
2mm
-
TPS Series
-55°C
125°C
-
1432444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µF
6.3V
0805 [2012 Metric]
-
± 10%
7ohm
R
-
89mA
2mm
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1672564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.68µF
50V
1411 [3528 Metric]
-
± 10%
4ohm
B
-
146mA
3.5mm
2.8mm
1.9mm
-
TRJ Series
-55°C
125°C
AEC-Q200
1432364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.47µF
50V
1210 [3225 Metric]
-
± 10%
9.5ohm
B
-
95mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1672564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
0.68µF
50V
1411 [3528 Metric]
-
± 10%
4ohm
B
-
146mA
3.5mm
2.8mm
1.9mm
-
TRJ Series
-55°C
125°C
AEC-Q200
1658257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
Php17.800
250+
Php14.200
500+
Php13.700
1000+
Php13.200
2500+
Php12.300
More Pricing...
Total:Php1,780.00
Min: 100 / Mult: 5
2.2µF
16V
1206 [3216 Metric]
-
± 10%
6ohm
S
-
104mA
3.2mm
1.6mm
1mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2343211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php56.200
500+
Php46.100
1000+
Php43.300
2000+
Php42.400
Total:Php5,620.00
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.9mm
-
THJ Series
-55°C
175°C
AEC-Q200
1432498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µF
6.3V
2917 [7343 Metric]
-
± 10%
0.9ohm
X
-
500mA
7.3mm
4.3mm
1.5mm
-
TAJ Series
-55°C
125°C
-
1432502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
16V
2917 [7343 Metric]
-
± 10%
0.9ohm
X
-
365mA
7.3mm
4.3mm
1.5mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1432456RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.33µF
50V
1206 [3216 Metric]
-
± 10%
11ohm
S
-
77mA
3.2mm
1.6mm
1.2mm
-
TAJ Series
-55°C
125°C
-
1432487RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µF
20V
2312 [6032 Metric]
-
± 10%
1.9ohm
W
-
218mA
6mm
3.2mm
1.5mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1672488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.47µF
25V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
104mA
3.2mm
1.6mm
1.6mm
-
TRJ Series
-55°C
125°C
AEC-Q200
6226-6250 of 6467 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY