13 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each | 1+ Php103.200 5+ Php89.000 10+ Php74.400 20+ Php71.700 40+ Php69.000 More Pricing... | 3F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.08ohm | 8mm | - | - | 21mm | HV Series | -40°C | 65°C | |||||
Each | 1+ Php1,530.500 2+ Php1,433.700 3+ Php1,337.000 5+ Php1,240.200 10+ Php1,143.000 More Pricing... | 400F | 2.7V | Snap-In | -5%, +10% | - | 1500 hours @ 65°C | Can | Through Hole | 3200µohm | 35mm | - | - | 63mm | XV Series | -40°C | 65°C | ||||||
Each | 1+ Php664.600 5+ Php628.100 10+ Php591.600 20+ Php584.300 40+ Php577.000 More Pricing... | 1F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 0.5ohm | - | 17.3mm | 9mm | 22mm | PB Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ Php834.000 3+ Php729.900 5+ Php604.800 10+ Php542.300 20+ Php500.800 More Pricing... | 25F | 2.7V | Radial Leaded | -10%, +30% | 7.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 28.4mm | HV Series | -40°C | 65°C | |||||
EATON ELECTRONICS | Each | 1+ Php115.100 5+ Php96.400 10+ Php77.200 20+ Php74.400 40+ Php71.700 More Pricing... | 1F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.2ohm | 8mm | - | - | 13.5mm | HV Series | -40°C | 65°C | |||||
EATON ELECTRONICS | Each | 1+ Php441.400 5+ Php432.800 10+ Php424.100 20+ Php415.400 40+ Php406.700 More Pricing... | 0.47F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 1ohm | - | 17.3mm | 9mm | 14.25mm | PB Series | -25°C | 70°C | |||||
Each | 1+ Php659.200 10+ Php544.600 50+ Php540.900 100+ Php514.500 200+ Php491.200 More Pricing... | 0.68F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 2000 hours @ 85°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 8.85mm | KW Series | -40°C | 85°C | ||||||
Each | 1+ Php1,082.300 5+ Php1,001.000 10+ Php919.800 20+ Php875.500 40+ Php831.200 More Pricing... | 5F | 5V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 70°C | Can | Through Hole | 0.13ohm | - | 21.3mm | 11mm | 32.5mm | PHB Series | -25°C | 70°C | ||||||
Each | 1+ Php369.800 50+ Php209.600 100+ Php195.400 250+ Php182.600 500+ Php169.400 More Pricing... | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | - | 13mm | - | - | 7mm | 196 DLC Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ Php207.300 5+ Php182.200 10+ Php156.600 20+ Php145.200 40+ Php133.800 More Pricing... | 10F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.034ohm | 10mm | - | - | 31.5mm | HV Series | -40°C | 65°C | |||||
Each | 1+ Php299.000 5+ Php257.000 10+ Php214.600 20+ Php199.500 40+ Php184.400 More Pricing... | 10F | 2.5V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 70°C | Can | Through Hole | 0.06ohm | 10mm | - | - | 30mm | HB Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ Php159.800 5+ Php142.000 10+ Php123.700 20+ Php117.300 40+ Php111.000 More Pricing... | 6F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 8mm | - | - | 31mm | HV Series | -40°C | 65°C | |||||
Each | 1+ Php1,519.100 2+ Php1,309.100 3+ Php1,234.700 5+ Php1,177.200 10+ Php1,119.700 More Pricing... | 45000µF | 4.5V | SMD | -20%, +80% | - | 1000 hours @ 70°C | SMD | Surface Mount | - | - | 28mm | 17mm | 2.3mm | BestCap BZ Series | -20°C | 70°C | ||||||